ZXMN3B01FTA

DigiKey Part Number
ZXMN3B01FTR-ND - Tape & Reel (TR)
ZXMN3B01FCT-ND - Cut Tape (CT)
ZXMN3B01FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ZXMN3B01FTA
Description
MOSFET N-CH 30V 1.7A SOT23-3
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
N-Channel 30 V 1.7A (Ta) 625mW (Ta) Surface Mount SOT-23-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
30 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
2.5V, 4.5V
Rds On (Max) @ Id, Vgs
150mOhm @ 1.7A, 4.5V
Vgs(th) (Max) @ Id
700mV @ 250µA (Min)
Gate Charge (Qg) (Max) @ Vgs
2.93 nC @ 4.5 V
Vgs (Max)
±12V
Input Capacitance (Ciss) (Max) @ Vds
258 pF @ 15 V
FET Feature
-
Power Dissipation (Max)
625mW (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Supplier Device Package
SOT-23-3
Package / Case
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.27000¥4.27
10¥3.63700¥36.37
100¥2.52700¥252.70
500¥1.97298¥986.49
1,000¥1.60362¥1,603.62
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥1.43357¥4,300.71
6,000¥1.36068¥8,164.08
9,000¥1.26348¥11,371.32
30,000¥1.23968¥37,190.40
Manufacturers Standard Package