ISO7710DWR | |
---|---|
DigiKey Part Number | 296-45340-2-ND - Tape & Reel (TR) 296-45340-1-ND - Cut Tape (CT) 296-45340-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISO7710DWR |
Description | DGTL ISO 5000VRMS 1CH GP 16SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | General Purpose Digital Isolator 5000Vrms 1 Channel 100Mbps 85kV/µs CMTI 16-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | ISO7710DWR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | Capacitive Coupling | |
Type | General Purpose | |
Isolated Power | No | |
Number of Channels | 1 | |
Inputs - Side 1/Side 2 | 1/0 | |
Channel Type | Unidirectional | |
Voltage - Isolation | 5000Vrms | |
Common Mode Transient Immunity (Min) | 85kV/µs | |
Data Rate | ||
Propagation Delay tpLH / tpHL (Max) | 16ns, 16ns | |
Pulse Width Distortion (Max) | 4.9ns | |
Rise / Fall Time (Typ) | 1.8ns, 1.9ns | |
Voltage - Supply | 2.25V ~ 5.5V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥7.82418 | ¥15,648.36 |
6,000 | ¥7.53442 | ¥45,206.52 |
10,000 | ¥7.24464 | ¥72,446.40 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥24.23000 | ¥24.23 |
10 | ¥21.75500 | ¥217.55 |
25 | ¥20.52200 | ¥513.05 |
100 | ¥17.48360 | ¥1,748.36 |
250 | ¥16.41688 | ¥4,104.22 |
500 | ¥14.36468 | ¥7,182.34 |
1,000 | ¥11.90221 | ¥11,902.21 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥23.40000 | ¥23.40 |
10 | ¥21.00900 | ¥210.09 |
25 | ¥19.81840 | ¥495.46 |
100 | ¥16.88430 | ¥1,688.43 |
250 | ¥15.85412 | ¥3,963.53 |
500 | ¥13.87228 | ¥6,936.14 |
1,000 | ¥11.49422 | ¥11,494.22 |