HEF4052BT,653 | |
---|---|
DigiKey Part Number | 1727-6411-2-ND - Tape & Reel (TR) 1727-6411-1-ND - Cut Tape (CT) 1727-6411-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HEF4052BT,653 |
Description | IC SWITCH SP4T X 2 155OHM 16SO |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 2 Circuit IC Switch 4:1 155Ohm 16-SO |
Datasheet | Datasheet |
EDA/CAD Models | HEF4052BT,653 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | SP4T | |
Multiplexer/Demultiplexer Circuit | 4:1 | |
Number of Circuits | 2 | |
On-State Resistance (Max) | 155Ohm | |
Channel-to-Channel Matching (ΔRon) | 5Ohm | |
Voltage - Supply, Single (V+) | 3V ~ 15V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | - | |
-3db Bandwidth | 70MHz | |
Charge Injection | - | |
Channel Capacitance (CS(off), CD(off)) | 7.5pF | |
Current - Leakage (IS(off)) (Max) | 200nA | |
Crosstalk | -50dB @ 1MHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SO | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.86000 | ¥3.86 |
10 | ¥3.33300 | ¥33.33 |
25 | ¥3.11000 | ¥77.75 |
100 | ¥2.48760 | ¥248.76 |
250 | ¥2.30992 | ¥577.48 |
500 | ¥1.95442 | ¥977.21 |
1,000 | ¥1.51028 | ¥1,510.28 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥1.37702 | ¥3,442.55 |
5,000 | ¥1.28817 | ¥6,440.85 |
12,500 | ¥1.19933 | ¥14,991.62 |
25,000 | ¥1.13715 | ¥28,428.75 |
62,500 | ¥1.13316 | ¥70,822.50 |