HEF4528BT,653 | |
---|---|
DigiKey Part Number | 1727-2148-2-ND - Tape & Reel (TR) 1727-2148-1-ND - Cut Tape (CT) 1727-2148-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HEF4528BT,653 |
Description | IC MULTIVIBRATOR 35NS 16SO |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Monostable Multivibrator 35 ns 16-SO |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Monostable | |
Independent Circuits | 2 | |
Schmitt Trigger Input | No | |
Propagation Delay | 35 ns | |
Current - Output High, Low | - | |
Voltage - Supply | 4.5 V ~ 15.5 V | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SO | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.10000 | ¥5.10 |
10 | ¥4.45400 | ¥44.54 |
25 | ¥4.18240 | ¥104.56 |
100 | ¥3.41390 | ¥341.39 |
250 | ¥3.17148 | ¥792.87 |
500 | ¥2.69902 | ¥1,349.51 |
1,000 | ¥2.15921 | ¥2,159.21 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥1.95679 | ¥4,891.98 |
5,000 | ¥1.82183 | ¥9,109.15 |
12,500 | ¥1.75436 | ¥21,929.50 |
25,000 | ¥1.72131 | ¥43,032.75 |