SIS110DN-T1-GE3

DigiKey Part Number
SIS110DN-T1-GE3TR-ND - Tape & Reel (TR)
SIS110DN-T1-GE3CT-ND - Cut Tape (CT)
SIS110DN-T1-GE3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SIS110DN-T1-GE3
Description
MOSFET N-CH 100V 5.2A/14.2A PPAK
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
N-Channel 100 V 5.2A (Ta), 14.2A (Tc) 3.2W (Ta), 24W (Tc) Surface Mount PowerPAK® 1212-8
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
100 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
7.5V, 10V
Rds On (Max) @ Id, Vgs
54mOhm @ 4A, 10V
Vgs(th) (Max) @ Id
4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
13 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
550 pF @ 50 V
FET Feature
-
Power Dissipation (Max)
3.2W (Ta), 24W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Supplier Device Package
PowerPAK® 1212-8
Package / Case
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥5.25000¥5.25
10¥4.54800¥45.48
100¥3.14930¥314.93
500¥2.63140¥1,315.70
1,000¥2.23947¥2,239.47
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥1.99454¥5,983.62
6,000¥1.88956¥11,337.36
9,000¥1.74959¥15,746.31
30,000¥1.73227¥51,968.10
Manufacturers Standard Package