Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
95,004 In Stock | 1 : ¥5.99000 Cut Tape (CT) 2,500 : ¥2.29231 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 13A (Ta), 40A (Tc) | 4.5V, 10V | 18mOhm @ 20A, 10V | 2.7V @ 250µA | 68 nC @ 10 V | ±20V | 1920 pF @ 30 V | - | 6.2W (Ta), 60W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | TO-252 (DPAK) | TO-252-3, DPAK (2 Leads + Tab), SC-63 | ||
38,084 In Stock | 1 : ¥6.24000 Cut Tape (CT) 2,500 : ¥2.37618 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 11A (Tc) | 5V | 107mOhm @ 8A, 5V | 3V @ 250µA | 11.3 nC @ 10 V | ±16V | 350 pF @ 25 V | - | 38W (Tc) | -55°C ~ 175°C (TJ) | Surface Mount | TO-252AA | TO-252-3, DPAK (2 Leads + Tab), SC-63 | ||
2,383 In Stock | 1 : ¥32.92000 Tube | - | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 150 V | 11.5A (Ta), 152A (Tc) | 6V, 10V | 6.5mOhm @ 20A, 10V | 3.5V @ 250µA | 136 nC @ 10 V | ±20V | 6460 pF @ 75 V | - | 2.1W (Ta), 375W (Tc) | -55°C ~ 175°C (TJ) | Through Hole | TO-220 | TO-220-3 | ||
1,250 In Stock | 1 : ¥4.52000 Cut Tape (CT) 1,500 : ¥1.82871 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 92A (Tc) | 4.5V, 10V | 4.35mOhm @ 20A, 10V | 1.95V @ 1mA | 23 nC @ 10 V | ±20V | 1502 pF @ 15 V | - | 67W (Tc) | - | Surface Mount | LFPAK56, Power-SO8 | SC-100, SOT-669 | ||
2,451 In Stock | 1 : ¥5.09000 Cut Tape (CT) 2,500 : ¥1.98385 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 90A (Tc) | 4.5V, 10V | 4.9mOhm @ 30A, 10V | 2.5V @ 250µA | 41 nC @ 10 V | ±20V | 1963 pF @ 15 V | - | 105W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | TO-252 (DPAK) | TO-252-3, DPAK (2 Leads + Tab), SC-63 |