100N03A | |
---|---|
DigiKey Part Number | 4518-100N03ATR-ND - Tape & Reel (TR) 4518-100N03ACT-ND - Cut Tape (CT) 4518-100N03ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 100N03A |
Description | TO-252 MOSFETS ROHS |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 90A (Tc) 105W (Tc) Surface Mount TO-252 (DPAK) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 4.9mOhm @ 30A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 41 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1963 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 105W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-252 (DPAK) | |
Package / Case |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.09000 | ¥5.09 |
10 | ¥4.51500 | ¥45.15 |
25 | ¥4.24280 | ¥106.07 |
100 | ¥3.46130 | ¥346.13 |
250 | ¥3.21528 | ¥803.82 |
500 | ¥2.73632 | ¥1,368.16 |
1,000 | ¥2.18906 | ¥2,189.06 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥1.98385 | ¥4,959.62 |
5,000 | ¥1.84703 | ¥9,235.15 |
12,500 | ¥1.77861 | ¥22,232.62 |
25,000 | ¥1.71020 | ¥42,755.00 |