30N03A | |
---|---|
DigiKey Part Number | 4518-30N03ATR-ND - Tape & Reel (TR) 4518-30N03ACT-ND - Cut Tape (CT) 4518-30N03ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 30N03A |
Description | TO-252 MOSFETS ROHS |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 90A (Tc) 105W (Tc) Surface Mount TO-252 (DPAK) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 5mOhm @ 30A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 41 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1963 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 105W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-252 (DPAK) | |
Package / Case |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.43000 | ¥4.43 |
10 | ¥3.75200 | ¥37.52 |
100 | ¥2.60830 | ¥260.83 |
500 | ¥2.03668 | ¥1,018.34 |
1,000 | ¥1.65551 | ¥1,655.51 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥1.47990 | ¥3,699.75 |
5,000 | ¥1.40465 | ¥7,023.25 |
12,500 | ¥1.30431 | ¥16,303.88 |
25,000 | ¥1.27422 | ¥31,855.50 |
62,500 | ¥1.24173 | ¥77,608.12 |