AOT2500L | |
---|---|
DigiKey Part Number | 785-1650-5-ND |
Manufacturer | |
Manufacturer Product Number | AOT2500L |
Description | MOSFET N-CH 150V 11.5/152A TO220 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | N-Channel 150 V 11.5A (Ta), 152A (Tc) 2.1W (Ta), 375W (Tc) Through Hole TO-220 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 150 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 6V, 10V | |
Rds On (Max) @ Id, Vgs | 6.5mOhm @ 20A, 10V | |
Vgs(th) (Max) @ Id | 3.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 136 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 6460 pF @ 75 V | |
FET Feature | - | |
Power Dissipation (Max) | 2.1W (Ta), 375W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-220 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥32.92000 | ¥32.92 |
50 | ¥26.12040 | ¥1,306.02 |
100 | ¥22.38810 | ¥2,238.81 |
500 | ¥19.90056 | ¥9,950.28 |
1,000 | ¥17.03986 | ¥17,039.86 |
2,000 | ¥16.04483 | ¥32,089.66 |
5,000 | ¥15.39338 | ¥76,966.90 |