15N10 | |
---|---|
DigiKey Part Number | 4518-15N10TR-ND - Tape & Reel (TR) 4518-15N10CT-ND - Cut Tape (CT) 4518-15N10DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 15N10 |
Description | 100V 15A 50W 80MR@10V,10A 2.5V@2 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 15A (Tc) 55W (Tc) Surface Mount TO-252 (DPAK) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 110mOhm @ 10A, 10V | |
Vgs(th) (Max) @ Id | 3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 19.2 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 632 pF @ 50 V | |
FET Feature | - | |
Power Dissipation (Max) | 55W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-252 (DPAK) | |
Package / Case |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.60000 | ¥4.60 |
10 | ¥3.92400 | ¥39.24 |
100 | ¥2.72730 | ¥272.73 |
500 | ¥2.12930 | ¥1,064.65 |
1,000 | ¥1.73071 | ¥1,730.71 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥1.54716 | ¥3,867.90 |
5,000 | ¥1.46850 | ¥7,342.50 |
12,500 | ¥1.36360 | ¥17,045.00 |
25,000 | ¥1.33214 | ¥33,303.50 |
62,500 | ¥1.29818 | ¥81,136.25 |