Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,898 In Stock | 1 : ¥50.00000 Cut Tape (CT) 1,000 : ¥28.37809 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 600 V | 38A (Tc) | 10V | 55mOhm @ 18A, 10V | 4.5V @ 900µA | 79 nC @ 10 V | ±20V | 3194 pF @ 400 V | - | 178W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | PG-TO263-3-2 | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |||
3,277 In Stock | 1 : ¥21.35000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 650 V | 25A (Tc) | 10V | 125mOhm @ 7.8A, 10V | 4.5V @ 390µA | 36 nC @ 10 V | ±20V | 1503 pF @ 400 V | - | 32W (Tc) | -40°C ~ 150°C (TJ) | Through Hole | PG-TO220-FP | TO-220-3 Full Pack | |||
1,010 In Stock | 1 : ¥49.92000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 600 V | 47A (Tc) | 10V | 54mOhm @ 26.5A, 10V | 5V @ 250µA | 92 nC @ 10 V | ±30V | 3722 pF @ 100 V | - | 278W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | TO-263 (D2PAK) | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |||
830 In Stock | 1 : ¥63.38000 Cut Tape (CT) 1,000 : ¥35.92849 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 650 V | 45A (Tc) | 10V | 50mOhm @ 24.8A, 10V | 4.5V @ 1.24mA | 102 nC @ 10 V | ±30V | 4975 pF @ 400 V | - | 227W (Tc) | -40°C ~ 150°C (TJ) | Surface Mount | PG-TO263-3 | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |||
4,228 In Stock | 1 : ¥37.35000 Cut Tape (CT) 5,000 : ¥17.44583 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | GaNFET (Gallium Nitride) | 650 V | 8.5A (Tc) | 9V, 20V | 280mOhm @ 600mA, 12V | 4.2V @ 2.75mA | 1.4 nC @ 12 V | +20V, -1V | - | Current Sensing | - | -55°C ~ 150°C (TJ) | Surface Mount | 8-DFN (5x6) | 8-PowerVDFN |