Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
14,348 In Stock | 1 : ¥89.98000 Tube | Tube | Active | N-Channel | SiCFET (Silicon Carbide) | 1200 V | 10A (Tc) | 20V | 370mOhm @ 6A, 20V | 2.8V @ 1.25mA (Typ) | 20.4 nC @ 20 V | +25V, -10V | 259 pF @ 1000 V | - | 62.5W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-247-3 | TO-247-3 | |||
240 In Stock | 1 : ¥118.63000 Tube | Tube | Active | N-Channel | SiCFET (Silicon Carbide) | 650 V | 47A (Tc) | 18V | 34mOhm @ 38.3A, 18V | 5.7V @ 11mA | 62 nC @ 18 V | +23V, -5V | 2131 pF @ 400 V | - | 189W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | PG-TO247-3-41 | TO-247-3 | |||
955 In Stock | 1 : ¥143.01000 Tube | Tube | Active | N-Channel | SiCFET (Silicon Carbide) | 1200 V | 71A (Tc) | 15V | 48mOhm @ 35A, 15V | 2.69V @ 10mA | 106 nC @ 15 V | ±15V | 2929 pF @ 800 V | - | 333W (Tc) | -55°C ~ 175°C (TJ) | - | - | Through Hole | TO-247-3 | TO-247-3 | |||
1,479 In Stock | 1 : ¥184.96000 Tube | Tube | Active | N-Channel | SiCFET (Silicon Carbide) | 1200 V | 90A (Tc) | 15V | 36mOhm @ 50A, 15V | 2.69V @ 12mA | 155 nC @ 15 V | ±15V | 3901 pF @ 800 V | - | 400W (Tc) | -55°C ~ 175°C (TJ) | - | - | Through Hole | TO-247-4 | TO-247-4 | |||
323 In Stock | 1 : ¥194.07000 Tube | Tube | Active | N-Channel | SiCFET (Silicon Carbide) | 1200 V | 98A (Tc) | 15V, 18V | 26.9mOhm @ 41A, 18V | 5.2V @ 17.6mA | 109 nC @ 18 V | +20V, -5V | 3460 pF @ 800 V | - | 375W (Tc) | -55°C ~ 175°C (TJ) | - | - | Through Hole | PG-TO247-4-8 | TO-247-4 | |||
974 In Stock | 1 : ¥220.59000 Tube | - | Tube | Active | N-Channel | SiCFET (Silicon Carbide) | 1200 V | 55A (Tc) | 18V | 52mOhm @ 20A, 18V | 5.6V @ 10mA | 107 nC @ 18 V | +22V, -4V | 1337 pF @ 800 V | - | 262W (Tc) | 175°C (TJ) | - | - | Through Hole | TO-247N | TO-247-3 | ||
1,550 In Stock | 1 : ¥240.05000 Bulk | Bulk | Active | N-Channel | SiCFET (Silicon Carbide) | 1200 V | 36A (Tc) | 20V | 98mOhm @ 20A, 20V | 4V @ 5mA | 62 nC @ 5 V | +25V, -10V | 950 pF @ 1000 V | - | 192W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-247-3 | TO-247-3 | |||
1,487 In Stock | 1 : ¥255.07000 Tube | - | Tube | Active | N-Channel | SiCFET (Cascode SiCJFET) | 1200 V | 53A (Tc) | 12V | 29mOhm @ 40A, 12V | 6V @ 10mA | 37.8 nC @ 15 V | ±20V | 1430 pF @ 800 V | - | 385W (Tc) | -55°C ~ 175°C (TJ) | - | - | Through Hole | TO-247-4 | TO-247-4 | ||
140 In Stock | 1 : ¥271.90000 Tube | Tube | Active | N-Channel | SiCFET (Silicon Carbide) | 1200 V | 127A (Tc) | 15V, 18V | 18.4mOhm @ 54.3A, 18V | 5.2V @ 23.4mA | 145 nC @ 18 V | +20V, -5V | 4580 pF @ 800 V | - | 455W (Tc) | -55°C ~ 175°C (TJ) | - | - | Through Hole | PG-TO247-3 | TO-247-3 | |||
853 In Stock | 1 : ¥275.10000 Tube | Tube | Active | N-Channel | SiCFET (Silicon Carbide) | 1200 V | 127A (Tc) | 15V, 18V | 18.4mOhm @ 54.3A, 18V | 5.2V @ 23.4mA | 145 nC @ 18 V | +20V, -5V | 4580 pF @ 25 V | - | 455W (Tc) | -55°C ~ 175°C (TJ) | - | - | Through Hole | PG-TO247-4-8 | TO-247-4 | |||
1,120 In Stock | 1 : ¥336.75000 Tube | Tube | Active | N-Channel | SiCFET (Silicon Carbide) | 1200 V | 100A (Tc) | 15V | 28.8mOhm @ 50A, 15V | 3.6V @ 17.7mA | 160 nC @ 15 V | +15V, -4V | 4818 pF @ 1000 V | - | 469W (Tc) | -40°C ~ 175°C (TJ) | - | - | Through Hole | TO-247-3 | TO-247-3 | |||
677 In Stock | 1 : ¥411.71000 Cut Tape (CT) 1,000 : ¥285.19691 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | SiCFET (Silicon Carbide) | 1200 V | 187A | - | - | - | - | - | - | - | - | -55°C ~ 175°C | - | - | Surface Mount | PG-TO263-7-12 | TO-263-8, D2PAK (7 Leads + Tab), TO-263CA | |||
1,093 In Stock | 1 : ¥420.16000 Tube | Tube | Active | N-Channel | SiCFET (Silicon Carbide) | 1200 V | 60A (Tc) | 20V | 52mOhm @ 40A, 20V | 2.8V @ 10mA | 115 nC @ 20 V | +25V, -10V | 1893 pF @ 1000 V | - | 330W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-247-3 | TO-247-3 | |||
114 In Stock | 1 : ¥496.35000 Tube | Tube | Active | N-Channel | SiCFET (Silicon Carbide) | 1200 V | 225A (Tc) | 15V, 18V | 9.9mOhm @ 108A, 18V | 5.2V @ 47mA | 289 nC @ 18 V | +20V, -5V | 9170 pF @ 800 V | - | 750W (Tc) | -55°C ~ 175°C (TJ) | - | - | Through Hole | PG-TO247-4-8 | TO-247-4 | |||
2,597 In Stock | 1 : ¥70.85000 Cut Tape (CT) 1,000 : ¥40.17931 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | SiCFET (Silicon Carbide) | 1200 V | 26A (Tc) | - | 125mOhm @ 8.5A, 18V | 5.7V @ 3.7mA | 23 nC @ 18 V | +18V, -15V | 763 pF @ 800 V | - | 136W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | PG-TO263-7-12 | TO-263-8, D2PAK (7 Leads + Tab), TO-263CA | |||
577 In Stock | 1 : ¥90.72000 Tube | Tube | Active | N-Channel | SiCFET (Silicon Carbide) | 650 V | 22A (Tc) | 15V | 157mOhm @ 6.76A, 15V | 3.6V @ 1.86mA | 28 nC @ 15 V | +19V, -8V | 640 pF @ 400 V | - | 98W (Tc) | -40°C ~ 175°C (TJ) | - | - | Through Hole | TO-247-4L | TO-247-4 | |||
352 In Stock | 1 : ¥112.39000 Tube | Tube | Active | N-Channel | SiCFET (Silicon Carbide) | 1200 V | 55A (Tc) | 15V, 18V | 54.4mOhm @ 19.3A, 18V | 5.2V @ 10mA | 51 nC @ 18 V | +20V, -5V | 1620 pF @ 800 V | - | 227W (Tc) | -55°C ~ 175°C (TJ) | - | - | Through Hole | PG-TO247-3 | TO-247-3 | |||
363 In Stock | 1 : ¥120.43000 Tube | - | Tube | Active | N-Channel | SiCFET (Silicon Carbide) | 1200 V | 81A (Tj) | 18V | 23.4mOhm @ 42A, 18V | 4.8V @ 22.2mA | 170 nC @ 18 V | +21V, -4V | 4532 pF @ 800 V | - | 312W | 175°C (TJ) | - | - | Through Hole | TO-247N | TO-247-3 | ||
1,007 In Stock | 1 : ¥124.62000 Cut Tape (CT) 1,000 : ¥78.94947 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | SiCFET (Silicon Carbide) | 1200 V | 47A (Tc) | - | 63mOhm @ 16A, 18V | 5.7V @ 7.5mA | 46 nC @ 18 V | +18V, -15V | 1527 pF @ 800 V | - | 227W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | PG-TO263-7-12 | TO-263-8, D2PAK (7 Leads + Tab), TO-263CA | |||
159 In Stock | 1 : ¥128.56000 Tube | Tube | Not For New Designs | N-Channel | SiCFET (Silicon Carbide) | 1200 V | 52A (Tc) | 15V | 59mOhm @ 20A, 15V | 5.7V @ 10mA | 52 nC @ 15 V | +20V, -10V | 1900 pF @ 800 V | Current Sensing | 228W (Tc) | -55°C ~ 175°C (TJ) | - | - | Through Hole | PG-TO247-4-1 | TO-247-4 | |||
711 In Stock 900 Factory | 1 : ¥140.22000 Tube | - | Tube | Active | N-Channel | SiCFET (Silicon Carbide) | 1200 V | 60A (Tc) | 20V | 56mOhm @ 35A, 20V | 4.3V @ 10mA | 106 nC @ 20 V | +25V, -15V | 1781 pF @ 800 V | - | 348W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Through Hole | TO-247-3 | TO-247-3 | ||
1,591 In Stock | 1 : ¥141.86000 Tube | Tube | Active | N-Channel | SiCFET (Silicon Carbide) | 1200 V | 56A (Tc) | 15V, 18V | 40mOhm @ 25A, 18V | 5.7V @ 10mA | 63 nC @ 18 V | +23V, -7V | 2120 pF @ 800 V | - | 227W (Tc) | -55°C ~ 175°C (TJ) | - | - | Through Hole | PG-TO247-3-41 | TO-247-3 | |||
598 In Stock | 1 : ¥190.46000 Tube | - | Tube | Active | N-Channel | SiCFET (Silicon Carbide) | 1200 V | 60A (Tc) | 18V | 52mOhm @ 30A, 18V | 5V @ 1mA | 94 nC @ 18 V | +22V, -10V | 1969 pF @ 800 V | - | 388W (Tc) | -55°C ~ 200°C (TJ) | - | - | Through Hole | TO-247-4 | TO-247-4 | ||
167 In Stock | 1 : ¥162.71000 Tube | - | Tube | Active | N-Channel | SiCFET (Silicon Carbide) | 650 V | 99A (Tc) | 15V, 18V | 28.5mOhm @ 45A, 18V | 4.3V @ 15.5mA | 164 nC @ 18 V | +22V, -8V | 3480 pF @ 325 V | - | 348W (Tc) | -55°C ~ 175°C (TJ) | - | - | Through Hole | TO-247-3 | TO-247-3 | ||
238 In Stock 450 Factory | 1 : ¥289.88000 Tube | - | Tube | Active | N-Channel | SiCFET (Silicon Carbide) | 1200 V | 103A (Tc) | 20V | 28mOhm @ 60A, 20V | 4.3V @ 20mA | 203 nC @ 20 V | +25V, -15V | 2890 pF @ 800 V | - | 535W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Through Hole | TO-247-3 | TO-247-3 |