SPP11N80C3XKSA1

DigiKey Part Number
SPP11N80C3XKSA1-ND
Manufacturer
Manufacturer Product Number
SPP11N80C3XKSA1
Description
MOSFET N-CH 800V 11A TO220-3
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
N-Channel 800 V 11A (Tc) 156W (Tc) Through Hole PG-TO220-3-1
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
800 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
450mOhm @ 7.1A, 10V
Vgs(th) (Max) @ Id
3.9V @ 680µA
Gate Charge (Qg) (Max) @ Vgs
85 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
1600 pF @ 100 V
FET Feature
-
Power Dissipation (Max)
156W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Through Hole
Supplier Device Package
PG-TO220-3-1
Package / Case
Base Product Number
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥23.40000¥23.40
50¥18.52460¥926.23
100¥15.87780¥1,587.78
500¥14.11348¥7,056.74
1,000¥12.08467¥12,084.67
2,000¥11.37900¥22,758.00
5,000¥10.91699¥54,584.95
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.