PTC15MV18-104A2020 | |
---|---|
DigiKey Part Number | 1993-PTC15MV18-104A2020-ND |
Manufacturer | |
Manufacturer Product Number | PTC15MV18-104A2020 |
Description | TRIMMER 100K OHM 0.5W PC PIN TOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 100 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Piher Sensing Systems | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 100 kOhms | |
Power (Watts) | 0.5W, 1/2W | |
Tolerance | ±20% | |
Temperature Coefficient | ±100ppm/°C | |
Number of Turns | 1.0 | |
Adjustment Type | Top Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Through Hole | |
Termination Style | PC Pins | |
Size / Dimension | Round - 0.591" Dia (15.00mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.27000 | ¥15.27 |
10 | ¥13.43900 | ¥134.39 |
25 | ¥12.04560 | ¥301.14 |
50 | ¥11.58400 | ¥579.20 |
100 | ¥11.12020 | ¥1,112.02 |
300 | ¥10.65687 | ¥3,197.06 |
600 | ¥8.80352 | ¥5,282.11 |
1,200 | ¥8.34020 | ¥10,008.24 |
5,100 | ¥8.15747 | ¥41,603.10 |