Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,575 In Stock | 1 : ¥93.35000 Tube | Tube | Active | N-Channel | SiCFET (Silicon Carbide) | 1700 V | 4.9A (Tc) | 20V | 1.1Ohm @ 2A, 20V | 4V @ 500µA | 13 nC @ 20 V | +25V, -10V | 191 pF @ 1000 V | - | 69W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-247-3 | TO-247-3 | |||
2,381 In Stock | 1 : ¥113.54000 Cut Tape (CT) 2,000 : ¥66.90991 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | SiCFET (Silicon Carbide) | 650 V | 39A (Tc) | 15V | 79mOhm @ 13.2A, 15V | 3.6V @ 3.64mA | 46 nC @ 15 V | +19V, -8V | 1170 pF @ 400 V | - | 131W (Tc) | -40°C ~ 175°C (TJ) | - | - | Surface Mount | TOLL | 8-PowerSFN | |||
708 In Stock | 1 : ¥293.83000 Tube | Tube | Active | N-Channel | SiCFET (Silicon Carbide) | 650 V | 120A (Tc) | 15V | 21mOhm @ 55.8A, 15V | 3.6V @ 15.5mA | 188 nC @ 15 V | +15V, -4V | 5011 pF @ 400 V | - | 416W (Tc) | -40°C ~ 175°C (TJ) | - | - | Through Hole | TO-247-3 | TO-247-3 | |||
580 In Stock | 1 : ¥90.72000 Tube | Tube | Active | N-Channel | SiCFET (Silicon Carbide) | 650 V | 22A (Tc) | 15V | 157mOhm @ 6.76A, 15V | 3.6V @ 1.86mA | 28 nC @ 15 V | +19V, -8V | 640 pF @ 400 V | - | 98W (Tc) | -40°C ~ 175°C (TJ) | - | - | Through Hole | TO-247-4L | TO-247-4 | |||
425 In Stock | 1 : ¥90.72000 Tube | Tube | Active | N-Channel | SiCFET (Silicon Carbide) | 650 V | 22A (Tc) | 15V | 157mOhm @ 6.76A, 15V | 3.6V @ 1.86mA | 28 nC @ 15 V | +19V, -8V | 640 pF @ 400 V | - | 98W (Tc) | -40°C ~ 175°C (TJ) | - | - | Through Hole | TO-247-3 | TO-247-3 | |||
697 In Stock | 1 : ¥95.56000 Tube | Tube | Active | N-Channel | SiCFET (Silicon Carbide) | 650 V | 37A (Tc) | 15V | 79mOhm @ 13.2A, 15V | 3.6V @ 5mA | 46 nC @ 15 V | +15V, -4V | 1020 pF @ 600 V | - | 150W (Tc) | -40°C ~ 175°C (TJ) | - | - | Through Hole | TO-247-3 | TO-247-3 | |||
459 In Stock | 1 : ¥161.57000 Tube | Tube | Active | N-Channel | SiCFET (Silicon Carbide) | 650 V | 49A (Tc) | 15V | 60mOhm @ 17.6A, 15V | 3.6V @ 4.84mA | 63 nC @ 15 V | +19V, -8V | 1621 pF @ 600 V | - | 176W (Tc) | -40°C ~ 175°C (TJ) | - | - | Through Hole | TO-247-3 | TO-247-3 | |||
278 In Stock | 1 : ¥191.37000 Tube | Tube | Active | N-Channel | SiC (Silicon Carbide Junction Transistor) | 1200 V | 57A (Tc) | 15V | 53mOhm @ 31.9A, 15V | 3.6V @ 8.77mA | 94 nC @ 15 V | +19V, -8V | 2726 pF @ 1000 V | - | 242W | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Through Hole | TO-247-4L | TO-247-4 | |||
1,845 In Stock | 1 : ¥262.80000 Cut Tape (CT) 2,000 : ¥168.50624 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | SiCFET (Silicon Carbide) | 650 V | 77A (Tc) | 15V | 34mOhm @ 33.5A, 15V | 3.6V @ 9.22mA | 111 nC @ 15 V | -8V, +19V | 2970 pF @ 400 V | - | 326W (Tc) | -40°C ~ 175°C (TJ) | - | - | Surface Mount | TOLL | 8-PowerSFN | |||
265 In Stock | 1 : ¥67.24000 Tube | Tube | Active | N-Channel | SiCFET (Silicon Carbide) | 650 V | 26A (Tc) | 18V | 94mOhm @ 13.3A, 18V | 5.7V @ 4mA | 22 nC @ 18 V | +23V, -5V | 744 pF @ 400 V | - | 96W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | PG-TO247-3-41 | TO-247-3 | |||
238 In Stock 89,100 Factory | 1 : ¥98.68000 Tube | - | Tube | Active | N-Channel | SiCFET (Silicon Carbide) | 650 V | 55A (Tc) | 15V, 18V | 50mOhm @ 25A, 18V | 4.3V @ 8mA | 105 nC @ 18 V | +22V, -8V | 1870 pF @ 325 V | - | 187W (Tc) | -55°C ~ 175°C (TJ) | - | - | Through Hole | TO-247-4L | TO-247-4 | ||
346 In Stock 900 Factory | 1 : ¥145.64000 Tube | - | Tube | Active | N-Channel | SiCFET (Silicon Carbide) | 1200 V | 58A (Tc) | 20V | 56mOhm @ 35A, 20V | 4.3V @ 10mA | 106 nC @ 20 V | +25V, -15V | 1762 pF @ 800 V | - | 319W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Through Hole | TO-247-4L | TO-247-4 | ||
1,548 In Stock | 1 : ¥255.16000 Tube | Tube | Active | N-Channel | SiCFET (Silicon Carbide) | 650 V | 97A (Tc) | 15V | 34mOhm @ 33.5A, 15V | 3.6V @ 9.22mA | 108 nC @ 15 V | +19V, -8V | 2980 pF @ 600 V | - | 326W (Tc) | -40°C ~ 175°C (TJ) | - | - | Through Hole | TO-247-3 | TO-247-3 | |||
570 In Stock 11,250 Factory | 1 : ¥64.78000 Tube | - | Tube | Active | N-Channel | SiCFET (Silicon Carbide) | 650 V | 47A (Tc) | 15V, 18V | 70mOhm @ 20A, 18V | 4.3V @ 6.5mA | 74 nC @ 18 V | +22V, -8V | 1473 pF @ 325 V | - | 176W (Tc) | -55°C ~ 175°C (TJ) | - | - | Through Hole | TO-247-4L | TO-247-4 | ||
343 In Stock | 1 : ¥84.23000 Tube | - | Tube | Active | N-Channel | SiCFET (Silicon Carbide) | 650 V | 37A (Tc) | 15V | 79mOhm @ 13.2A, 15V | 3.6V @ 3.6mA | 46 nC @ 15 V | +19V, -8V | 1170 pF @ 600 V | - | 131W (Tc) | -40°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Through Hole | TO-247-3 | TO-247-3 | ||
237 In Stock | 1 : ¥96.30000 Bulk | - | Bulk | Active | N-Channel | SiCFET (Silicon Carbide) | 750 V | 42A (Tc) | 15V | 60mOhm @ 17.6A, 15V | 3.8V @ 4.84mA | 65 nC @ 15 V | -8V, +19V | 1606 pF @ 500 V | - | 139W (Tc) | -40°C ~ 175°C (TJ) | - | - | Through Hole | TO-247-4L | TO-247-4 |