DMN6068SE-13

DigiKey Part Number
DMN6068SE-13TR-ND - Tape & Reel (TR)
DMN6068SE-13CT-ND - Cut Tape (CT)
DMN6068SE-13DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DMN6068SE-13
Description
MOSFET N-CH 60V 4.1A SOT223
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
N-Channel 60 V 4.1A (Ta) 2W (Ta) Surface Mount SOT-223-3
Datasheet
 Datasheet
EDA/CAD Models
DMN6068SE-13 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
60 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
68mOhm @ 12A, 10V
Vgs(th) (Max) @ Id
3V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
10.3 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
502 pF @ 30 V
FET Feature
-
Power Dissipation (Max)
2W (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Supplier Device Package
SOT-223-3
Package / Case
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.84000¥4.84
10¥4.10500¥41.05
100¥2.85540¥285.54
500¥2.22946¥1,114.73
1,000¥1.81207¥1,812.07
2,000¥1.61988¥3,239.76
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
4,000¥1.61988¥6,479.52
8,000¥1.53751¥12,300.08
12,000¥1.42769¥17,132.28
28,000¥1.40080¥39,222.40
Manufacturers Standard Package