EPC2010C | |
---|---|
DigiKey Part Number | 917-1085-2-ND - Tape & Reel (TR) 917-1085-1-ND - Cut Tape (CT) 917-1085-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EPC2010C |
Description | GANFET N-CH 200V 22A DIE OUTLINE |
Customer Reference | |
Detailed Description | N-Channel 200 V 22A (Ta) Surface Mount Die |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 200 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 5V | |
Rds On (Max) @ Id, Vgs | 25mOhm @ 12A, 5V | |
Vgs(th) (Max) @ Id | 2.5V @ 3mA | |
Gate Charge (Qg) (Max) @ Vgs | 5.3 nC @ 5 V | |
Vgs (Max) | +6V, -4V | |
Input Capacitance (Ciss) (Max) @ Vds | 540 pF @ 100 V | |
FET Feature | - | |
Power Dissipation (Max) | - | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | Die | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥53.86000 | ¥53.86 |
10 | ¥46.18000 | ¥461.80 |
100 | ¥38.48260 | ¥3,848.26 |
500 | ¥33.95542 | ¥16,977.71 |
1,000 | ¥30.55985 | ¥30,559.85 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥28.63567 | ¥71,589.18 |