Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
808,231 In Stock | 1 : ¥2.13000 Cut Tape (CT) 3,000 : ¥0.36077 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 350mA (Ta) | 10V | 1.6Ohm @ 500mA, 10V | 2.1V @ 250µA | 0.6 nC @ 4.5 V | ±20V | 50 pF @ 10 V | - | 370mW (Ta) | 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | TO-236AB | TO-236-3, SC-59, SOT-23-3 | |||
203,640 In Stock | 1 : ¥2.87000 Cut Tape (CT) 3,000 : ¥0.48928 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 50 V | 220mA (Ta) | 4.5V, 10V | 3Ohm @ 500mA, 10V | 1.6V @ 250µA | 2.4 nC @ 10 V | ±20V | 27 pF @ 25 V | - | 350mW (Ta) | 150°C (TJ) | - | - | Surface Mount | SOT-23-3 | TO-236-3, SC-59, SOT-23-3 | ||
69,011 In Stock 669,000 Factory | 1 : ¥3.04000 Cut Tape (CT) 3,000 : ¥0.54644 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 20 V | 3.5A (Ta) | 1.8V, 10V | 42mOhm @ 3A, 10V | 1.2V @ 250µA | 7.7 nC @ 10 V | ±12V | 281 pF @ 10 V | - | 500mW (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-323 | SC-70, SOT-323 | ||
22,965 In Stock | 1 : ¥4.19000 Cut Tape (CT) 3,000 : ¥1.13547 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 2.7A (Ta) | 4.5V, 10V | 92mOhm @ 2.7A, 10V | 2.5V @ 25µA | 2.5 nC @ 4.5 V | ±16V | 290 pF @ 25 V | - | 1.25W (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | Micro3™/SOT-23 | TO-236-3, SC-59, SOT-23-3 | |||
22,089 In Stock | 1 : ¥7.31000 Cut Tape (CT) 3,000 : ¥2.76493 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 40 V | 10A (Ta) | 4.5V, 10V | 15mOhm @ 10A, 10V | 2.5V @ 250µA | 55 nC @ 10 V | ±20V | 3000 pF @ 20 V | - | 1.7W (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 8-SOIC | 8-SOIC (0.154", 3.90mm Width) | ||
11,659 In Stock | 1 : ¥8.21000 Cut Tape (CT) 2,000 : ¥3.39554 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 55 V | 31A (Tc) | 10V | 65mOhm @ 16A, 10V | 4V @ 250µA | 63 nC @ 10 V | ±20V | 1200 pF @ 25 V | - | 110W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | TO-252AA (DPAK) | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
663,962 In Stock | 1 : ¥1.81000 Cut Tape (CT) 3,000 : ¥0.30406 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 50 V | 180mA (Ta) | 10V | 7.5Ohm @ 100mA, 10V | 2.1V @ 250µA | 0.35 nC @ 5 V | ±20V | 36 pF @ 25 V | - | 350mW (Ta), 1.14W (Tc) | -55°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | TO-236AB | TO-236-3, SC-59, SOT-23-3 | |||
6,532 In Stock 105,000 Factory | 1 : ¥1.81000 Cut Tape (CT) 3,000 : ¥0.30229 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 60 V | 180mA (Ta) | 5V | 10Ohm @ 100mA, 5V | 2V @ 1mA | 0.56 nC @ 10 V | ±30V | 24.6 pF @ 25 V | - | 310mW (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-23-3 | TO-236-3, SC-59, SOT-23-3 | ||
2,828 In Stock 105,000 Factory | 1 : ¥2.71000 Cut Tape (CT) 3,000 : ¥0.48416 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 30 V | 380mA (Ta) | 4.5V, 10V | 900mOhm @ 420mA, 10V | 2.6V @ 250µA | 0.36 nC @ 4.5 V | ±20V | 19 pF @ 15 V | - | 290mW (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-323 | SC-70, SOT-323 | ||
352,521 In Stock | 1 : ¥2.87000 Cut Tape (CT) 3,000 : ¥0.52307 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 60 V | 196mA (Ta) | 4.5V, 10V | 5Ohm @ 100mA, 10V | 3V @ 250µA | 1 nC @ 5 V | ±20V | 30.3 pF @ 25 V | - | 347mW (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-23-3 (TO-236) | TO-236-3, SC-59, SOT-23-3 | ||
59,481 In Stock | 1 : ¥2.87000 Cut Tape (CT) 3,000 : ¥0.78004 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 60 V | 300mA (Ta) | 4.5V, 10V | 1.7Ohm @ 300mA, 10V | 2V @ 34µA | 1.79 nC @ 10 V | ±20V | 55 pF @ 30 V | - | 360mW (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | PG-SOT23 | TO-236-3, SC-59, SOT-23-3 | |||
22,752 In Stock | 1 : ¥2.96000 Cut Tape (CT) 3,000 : ¥0.50028 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 60 V | 150mA (Ta) | 4.5V, 10V | 8Ohm @ 150mA, 10V | 2V @ 20µA | 1.5 nC @ 10 V | ±20V | 19.1 pF @ 25 V | - | 300mW (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | PG-SOT323 | SC-70, SOT-323 | |||
25,655 In Stock 3,000 Factory | 1 : ¥4.10000 Cut Tape (CT) 3,000 : ¥1.37068 Tape & Box (TB) | - | Cut Tape (CT) Digi-Reel® Tape & Box (TB) | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 14.1A (Ta) | 3.7V, 10V | 7mOhm @ 9A, 10V | 3V @ 250µA | 22.6 nC @ 10 V | ±20V | 1320 pF @ 15 V | - | 800mW (Ta) | -55°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | U-DFN2020-6 (Type F) | 6-UDFN Exposed Pad |