Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
114,613 In Stock | 1 : ¥2.38000 Cut Tape (CT) 3,000 : ¥0.39582 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 300mA (Ta) | 4.5V, 10V | 3Ohm @ 500mA, 10V | 2.5V @ 250µA | 0.6 nC @ 10 V | ±20V | 20 pF @ 25 V | - | 500mW (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | PG-SOT23 | TO-236-3, SC-59, SOT-23-3 | |||
19,949 In Stock | 1 : ¥30.54000 Cut Tape (CT) 5,000 : ¥14.25222 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 37A (Ta), 288A (Tc) | 4.5V, 10V | 1.15mOhm @ 50A, 10V | 2.3V @ 116µA | 170 nC @ 10 V | ±20V | 11000 pF @ 30 V | - | 3W (Ta), 188W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | PG-TDSON-8-17 | 8-PowerTDFN | |||
2,847 In Stock | 1 : ¥33.33000 Cut Tape (CT) 800 : ¥20.13938 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 40 V | 478A (Tc) | 4.5V, 10V | 0.8mOhm @ 100A, 10V | 2.4V @ 250µA | 267 nC @ 4.5 V | ±20V | 15270 pF @ 25 V | - | 375W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | D2PAK-7 | TO-263-7, D2PAK (6 Leads + Tab), TO-263CB | |||
46,185 In Stock | 1 : ¥36.70000 Cut Tape (CT) 800 : ¥22.15600 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 80 V | 110A (Tc) | 4.5V, 10V | 11.2mOhm @ 20A, 10V | 3V @ 250µA | 270 nC @ 10 V | ±20V | 10850 pF @ 40 V | - | 13.6W (Ta), 375W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | TO-263 (D2PAK) | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |||
48,390 In Stock | 1 : ¥37.60000 Cut Tape (CT) 800 : ¥22.68666 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 40 V | 110A (Tc) | 10V | 5mOhm @ 20A, 10V | 4V @ 250µA | 280 nC @ 10 V | ±20V | 11300 pF @ 25 V | - | 15W (Ta), 375W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | TO-263 (D2PAK) | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |||
0 In Stock Check Lead Time | 1 : ¥41.54000 Cut Tape (CT) 3,000 : ¥20.20364 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 60 V | 100A (Ta) | 4.5V, 10V | 6.5mOhm @ 50A, 10V | - | 250 nC @ 10 V | ±20V | 13000 pF @ 20 V | - | 90W (Tc) | 150°C (TJ) | - | - | Surface Mount | ATPAK | ATPAK (2 Leads+Tab) | ||
1,412 In Stock | 1 : ¥46.80000 Cut Tape (CT) 800 : ¥28.27868 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 80 V | 150A (Tc) | 4.5V, 10V | 6.1mOhm @ 20A, 10V | 2.5V @ 250µA | 218 nC @ 10 V | ±20V | 9600 pF @ 40 V | - | 375W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | TO-263 (D2PAK) | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |||
24,372 In Stock | 1 : ¥2.22000 Cut Tape (CT) 10,000 : ¥0.28474 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 115mA (Tc) | 5V, 10V | 7.5Ohm @ 500mA, 10V | 2.5V @ 250µA | - | ±20V | 50 pF @ 25 V | - | 225mW (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-23-3 (TO-236) | TO-236-3, SC-59, SOT-23-3 | ||
537 In Stock | 1 : ¥10.51000 Cut Tape (CT) 3,000 : ¥4.33270 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 12 V | 60A (Tc) | 2.5V, 4.5V | 5.8mOhm @ 15A, 4.5V | 1.5V @ 250µA | 150 nC @ 4.5 V | ±8V | 9100 pF @ 6 V | - | 68W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | PowerPAK® SO-8 | PowerPAK® SO-8 | |||
2,561 In Stock | 1 : ¥12.64000 Cut Tape (CT) 2,000 : ¥5.22755 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 60 V | 60A (Ta) | 6V, 10V | 11.2mOhm @ 30A, 10V | 3V @ 1mA | 156 nC @ 10 V | +10V, -20V | 7760 pF @ 10 V | - | 100W (Tc) | 175°C | - | - | Surface Mount | DPAK+ | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
16,119 In Stock | 1 : ¥15.27000 Cut Tape (CT) 800 : ¥8.54281 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 57A (Tc) | 10V | 23mOhm @ 28A, 10V | 4V @ 250µA | 130 nC @ 10 V | ±20V | 3130 pF @ 25 V | - | 200W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | D2PAK | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |||
742 In Stock | 1 : ¥42.53000 Cut Tape (CT) 800 : ¥25.68499 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 60 V | 100A (Tc) | 4.5V, 10V | 6mOhm @ 50A, 10V | 2.5V @ 1mA | 300 nC @ 10 V | ±20V | 15000 pF @ 10 V | - | 1.8W (Ta), 200W (Tc) | 175°C (TJ) | - | - | Surface Mount | TO-263 | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | ||
2,772 In Stock | 1 : ¥29.47000 Cut Tape (CT) 800 : ¥17.77781 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 60 V | 83A (Tc) | 4.5V, 10V | 8.8mOhm @ 41.5A, 10V | 2.5V @ 1mA | 190 nC @ 10 V | ±20V | 10100 pF @ 10 V | - | 1.8W (Ta), 150W (Tc) | 175°C (TJ) | - | - | Surface Mount | TO-263 | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | ||
3,141 In Stock | 1 : ¥12.23000 Cut Tape (CT) 5,000 : ¥5.30682 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 60 V | 103A (Tc) | 4.5V, 10V | 7mOhm @ 20A, 10V | 2.5V @ 250µA | 62 nC @ 10 V | ±20V | 5326 pF @ 30 V | - | 178W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 8-DFN (4.9x5.75) | 8-PowerTDFN | ||
770 In Stock | 1 : ¥15.52000 Cut Tape (CT) 800 : ¥8.68783 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 60 V | 195A (Tc) | 10V | 7.5mOhm @ 20A, 10V | 4V @ 250µA | 186 nC @ 10 V | ±20V | 15870 pF @ 30 V | - | 294W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-263 | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |||
3,013 In Stock | 1 : ¥22.99000 Cut Tape (CT) 800 : ¥13.64018 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 60 V | 140A (Tc) | 4.5V, 10V | 4.6mOhm @ 50A, 10V | 2.5V @ 250µA | 420 nC @ 10 V | ±20V | 24000 pF @ 25 V | - | 183W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-263 (D2PAK) | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |