GT065P06D5 | |
---|---|
DigiKey Part Number | 3141-GT065P06D5TR-ND - Tape & Reel (TR) 3141-GT065P06D5CT-ND - Cut Tape (CT) 3141-GT065P06D5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GT065P06D5 |
Description | MOSFET P-CH 60V 103A DFN5*6-8L |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | P-Channel 60 V 103A (Tc) 178W (Tc) Surface Mount 8-DFN (4.9x5.75) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 7mOhm @ 20A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 62 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 5326 pF @ 30 V | |
FET Feature | - | |
Power Dissipation (Max) | 178W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-DFN (4.9x5.75) | |
Package / Case |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.23000 | ¥12.23 |
10 | ¥10.15600 | ¥101.56 |
100 | ¥8.08500 | ¥808.50 |
500 | ¥6.84074 | ¥3,420.37 |
1,000 | ¥5.80433 | ¥5,804.33 |
2,000 | ¥5.51412 | ¥11,028.24 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥5.30682 | ¥26,534.10 |
10,000 | ¥5.13113 | ¥51,311.30 |