Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
61,673 In Stock | 1 : ¥6.90000 Cut Tape (CT) 1,000 : ¥2.35917 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 55 V | 12A (Tc) | 4.5V, 10V | 29mOhm @ 8A, 10V | 2V @ 1mA | - | ±10V | 1594 pF @ 25 V | - | 8W (Tc) | -55°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | SOT-223 | TO-261-4, TO-261AA | |||
6,441 In Stock | 1 : ¥22.49000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 130A (Tc) | 10V | 7mOhm @ 75A, 10V | 4V @ 250µA | 250 nC @ 10 V | ±20V | 7670 pF @ 50 V | - | 300W (Tc) | -55°C ~ 175°C (TJ) | - | - | Through Hole | TO-220AB | TO-220-3 | |||
543 In Stock | 1 : ¥49.01000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 600 V | 48A (Tc) | 10V | 60mOhm @ 15.9A, 10V | 4V @ 800µA | 67 nC @ 10 V | ±20V | 2895 pF @ 400 V | - | 164W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | PG-TO247-3 | TO-247-3 | |||
0 In Stock Check Lead Time | 1 : ¥24.79000 Cut Tape (CT) 2,000 : ¥12.06464 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 80 V | 165A (Tc) | 6V, 10V | 2.9mOhm @ 80A, 10V | 3.8V @ 108µA | 90 nC @ 10 V | ±20V | 6370 pF @ 40 V | - | 167W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | PG-HSOF-8-1 | 8-PowerSFN | |||
1 In Stock 1,400 Factory | 1 : ¥67.16000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 150 V | 130A (Tc) | 10V | 8.5mOhm @ 70A, 10V | 4.5V @ 250µA | 87 nC @ 10 V | ±20V | 4770 pF @ 25 V | - | 400W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-220-3 | TO-220-3 |