NX3008NBK,215

DigiKey Part Number
1727-1220-2-ND - Tape & Reel (TR)
1727-1220-1-ND - Cut Tape (CT)
1727-1220-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NX3008NBK,215
Description
MOSFET N-CH 30V 400MA TO236AB
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
N-Channel 30 V 400mA (Tc) 350mW (Ta), 1.14W (Tc) Surface Mount TO-236AB
Datasheet
 Datasheet
EDA/CAD Models
NX3008NBK,215 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
30 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
1.8V, 4.5V
Rds On (Max) @ Id, Vgs
1.4Ohm @ 350mA, 4.5V
Vgs(th) (Max) @ Id
1.1V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
0.68 nC @ 4.5 V
Vgs (Max)
±8V
Input Capacitance (Ciss) (Max) @ Vds
50 pF @ 15 V
FET Feature
-
Power Dissipation (Max)
350mW (Ta), 1.14W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Supplier Device Package
TO-236AB
Package / Case
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.22000¥2.22
10¥1.54300¥15.43
100¥0.75360¥75.36
500¥0.62884¥314.42
1,000¥0.43699¥436.99
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.37870¥1,136.10
6,000¥0.35130¥2,107.80
9,000¥0.29132¥2,621.88
30,000¥0.28618¥8,585.40
75,000¥0.25705¥19,278.75
150,000¥0.22277¥33,415.50
Manufacturers Standard Package