Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
290,128 In Stock | 1 : ¥2.71000 Cut Tape (CT) 3,000 : ¥0.49040 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 30 V | 3.8A (Ta) | 4.5V, 10V | 65mOhm @ 3.8A, 10V | 2.1V @ 250µA | 5.2 nC @ 4.5 V | ±20V | 563 pF @ 25 V | - | 1.08W (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-23-3 | TO-236-3, SC-59, SOT-23-3 | ||
200,658 In Stock 5,859,000 Factory | 1 : ¥2.96000 Cut Tape (CT) 3,000 : ¥0.80711 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 6.2A (Ta) | 2.5V, 10V | 25mOhm @ 4A, 10V | 1.8V @ 250µA | 18.4 nC @ 10 V | ±20V | 873 pF @ 15 V | - | 900mW (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-23-3 | TO-236-3, SC-59, SOT-23-3 | ||
43,762 In Stock | 1 : ¥3.20000 Cut Tape (CT) 3,000 : ¥0.71245 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 12 V | 6A (Tc) | 4.5V | 150mOhm @ 500mA, 1.5V | 1V @ 250µA | 2 nC @ 4.5 V | ±8V | 1275 pF @ 6 V | - | 350mW (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-23 | TO-236-3, SC-59, SOT-23-3 | ||
33,166 In Stock | 1 : ¥3.28000 Cut Tape (CT) 3,000 : ¥1.10687 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 30 V | 7.6A (Tc) | 4.5V, 10V | 29mOhm @ 5.4A, 10V | 2.5V @ 250µA | 36 nC @ 10 V | ±20V | 1295 pF @ 15 V | - | 1.25W (Ta), 2.5W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-23-3 (TO-236) | TO-236-3, SC-59, SOT-23-3 | |||
768,922 In Stock | 1 : ¥3.37000 Cut Tape (CT) 3,000 : ¥0.73442 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 20 V | 6A (Ta) | 1.5V, 4.5V | 29.8mOhm @ 3A, 4.5V | 1V @ 1mA | 12.8 nC @ 4.5 V | ±8V | 840 pF @ 10 V | - | 1W (Ta) | 150°C (TJ) | - | - | Surface Mount | SOT-23F | SOT-23-3 Flat Leads | |||
57,127 In Stock | 1 : ¥3.61000 Cut Tape (CT) 3,000 : ¥0.97327 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 8 V | 5.8A (Tc) | 1.8V, 4.5V | 35mOhm @ 4.4A, 4.5V | 1V @ 250µA | 30 nC @ 8 V | ±8V | 960 pF @ 4 V | - | 960mW (Ta), 1.7W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-23-3 (TO-236) | TO-236-3, SC-59, SOT-23-3 | |||
29,318 In Stock | 1 : ¥3.78000 Cut Tape (CT) 3,000 : ¥0.81917 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 20 V | 6A (Ta) | 1.8V, 8V | 22.1mOhm @ 6A, 8V | 1V @ 1mA | 38.5 nC @ 8 V | ±10V | 1331 pF @ 10 V | - | 1W (Ta) | 150°C (TJ) | - | - | Surface Mount | SOT-23F | SOT-23-3 Flat Leads | |||
362,255 In Stock | 1 : ¥3.94000 Cut Tape (CT) 3,000 : ¥0.87864 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 12 V | 6A (Ta) | 1.8V, 8V | 17.6mOhm @ 6A, 8V | 1V @ 1mA | 19.5 nC @ 4.5 V | ±10V | 1400 pF @ 6 V | - | 1W (Ta) | 150°C (TJ) | - | - | Surface Mount | SOT-23F | SOT-23-3 Flat Leads | |||
21,615 In Stock | 1 : ¥4.68000 Cut Tape (CT) 3,000 : ¥1.77239 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 8 V | 6A (Tc) | 1.2V, 4.5V | 30mOhm @ 5.3A, 4.5V | 800mV @ 250µA | 29 nC @ 4.5 V | ±5V | 1485 pF @ 4 V | - | 2.5W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-23-3 (TO-236) | TO-236-3, SC-59, SOT-23-3 | |||
2,565 In Stock | 1 : ¥3.94000 Cut Tape (CT) 3,000 : ¥0.87867 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 30 V | 7A | 4.5V, 10V | 25mOhm @ 7A, 10V | 2.5V @ 250µA | 30 nC @ 10 V | ±20V | 1500 pF @ 15 V | - | 1.9W | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-23-3L | TO-236-3, SC-59, SOT-23-3 | ||
5,866 In Stock | 1 : ¥5.66000 Cut Tape (CT) 3,000 : ¥2.15050 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 7.8A (Ta), 8A (Tc) | 4.5V, 10V | 29mOhm @ 5A, 10V | 3V @ 250µA | 5 nC @ 4.5 V | ±20V | 420 pF @ 30 V | - | 3.2W (Ta), 19.8W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | PowerPAK® 1212-8 | PowerPAK® 1212-8 | |||
6,058 In Stock | 1 : ¥4.02000 Cut Tape (CT) 3,000 : ¥1.09004 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 20 V | 9A (Tc) | 2.5V, 4.5V | 20mOhm @ 1A, 4.5V | 1.2V @ 250µA | 15 nC @ 4.5 V | ±12V | 620 pF @ 10 V | - | 2.5W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-23-3 | TO-236-3, SC-59, SOT-23-3 | |||
2,562 In Stock | 1 : ¥5.25000 Cut Tape (CT) 3,000 : ¥1.77589 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | N-Channel | MOSFET (Metal Oxide) | 30 V | 8A (Tc) | 4.5V, 10V | 24mOhm @ 12A, 10V | 2.5V @ 250µA | 14.5 nC @ 10 V | ±20V | 540 pF @ 15 V | - | 3W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | SOT-23-3 (TO-236) | TO-236-3, SC-59, SOT-23-3 | |||
828 In Stock | 1 : ¥3.45000 Cut Tape (CT) 3,000 : ¥1.15334 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 8A (Tc) | 4.5V, 10V | 24mOhm @ 12A, 10V | 2.5V @ 250µA | 14.5 nC @ 10 V | ±20V | 540 pF @ 15 V | - | 3W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | SOT-23-3 (TO-236) | TO-236-3, SC-59, SOT-23-3 | |||
2 In Stock | 1 : ¥4.02000 Cut Tape (CT) 3,000 : ¥1.34537 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 8 V | 6A (Tc) | 1.2V, 4.5V | 17mOhm @ 7.2A, 4.5V | 800mV @ 250µA | 15.8 nC @ 4.5 V | ±5V | 1070 pF @ 4 V | - | 2.5W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-23-3 (TO-236) | TO-236-3, SC-59, SOT-23-3 |