SL3007-TP | |
---|---|
DigiKey Part Number | 353-SL3007-TPTR-ND - Tape & Reel (TR) 353-SL3007-TPCT-ND - Cut Tape (CT) 353-SL3007-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SL3007-TP |
Description | P-CHANNEL MOSFET, SOT-23-3L |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | P-Channel 30 V 7A 1.9W Surface Mount SOT-23-3L |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 25mOhm @ 7A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 30 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1500 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 1.9W | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-3L | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.94000 | ¥3.94 |
10 | ¥2.82400 | ¥28.24 |
100 | ¥1.42360 | ¥142.36 |
500 | ¥1.26152 | ¥630.76 |
1,000 | ¥0.98173 | ¥981.73 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.87867 | ¥2,636.01 |
6,000 | ¥0.85905 | ¥5,154.30 |
9,000 | ¥0.76087 | ¥6,847.83 |
30,000 | ¥0.75105 | ¥22,531.50 |
75,000 | ¥0.63814 | ¥47,860.50 |