BAT30F4

DigiKey Part Number
497-15253-2-ND - Tape & Reel (TR)
497-15253-1-ND - Cut Tape (CT)
497-15253-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BAT30F4
Description
DIODE SCHOTTKY 30V 300MA 0201
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
Diode 30 V 300mA Surface Mount 0201
Datasheet
 Datasheet
EDA/CAD Models
BAT30F4 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
30 V
Current - Average Rectified (Io)
300mA
Voltage - Forward (Vf) (Max) @ If
310 mV @ 10 mA
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
50 µA @ 30 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
0201
Operating Temperature - Junction
-30°C ~ 85°C
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.54000¥2.54
10¥1.55200¥15.52
100¥0.96950¥96.95
500¥0.71604¥358.02
1,000¥0.63394¥633.94
2,000¥0.56461¥1,129.22
5,000¥0.48940¥2,447.00
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
15,000¥0.40595¥6,089.25
30,000¥0.39834¥11,950.20
75,000¥0.32984¥24,738.00
105,000¥0.32477¥34,100.85
Manufacturers Standard Package