NRVB0540T1G

DigiKey Part Number
NRVB0540T1GOSTR-ND - Tape & Reel (TR)
NRVB0540T1GOSCT-ND - Cut Tape (CT)
NRVB0540T1GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NRVB0540T1G
Description
DIODE SCHOTTKY 40V 500MA SOD123
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Diode 40 V 500mA Surface Mount SOD-123
Datasheet
 Datasheet
EDA/CAD Models
NRVB0540T1G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
40 V
Current - Average Rectified (Io)
500mA
Voltage - Forward (Vf) (Max) @ If
510 mV @ 500 mA
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
20 µA @ 40 V
Capacitance @ Vr, F
-
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
SOD-123
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.20000¥3.20
10¥2.46300¥24.63
100¥1.47780¥147.78
500¥1.36808¥684.04
1,000¥0.93034¥930.34
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.85647¥2,569.41
6,000¥0.82090¥4,925.40
9,000¥0.73881¥6,649.29
30,000¥0.72786¥21,835.80
75,000¥0.68408¥51,306.00
Manufacturers Standard Package