PMEG4020ETR-QX

DigiKey Part Number
1727-PMEG4020ETR-QXTR-ND - Tape & Reel (TR)
1727-PMEG4020ETR-QXCT-ND - Cut Tape (CT)
1727-PMEG4020ETR-QXDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PMEG4020ETR-QX
Description
DIODE SCHOTTKY 40V 2A SOD123W
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Diode 40 V 2A Surface Mount SOD-123W
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
40 V
Current - Average Rectified (Io)
2A
Voltage - Forward (Vf) (Max) @ If
490 mV @ 2 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
100 µA @ 40 V
Capacitance @ Vr, F
250pF @ 1V, 1MHz
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
SOD-123W
Operating Temperature - Junction
175°C
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.86000¥3.86
10¥2.74200¥27.42
100¥1.38420¥138.42
500¥1.22638¥613.19
1,000¥0.95439¥954.39
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.85415¥2,562.45
6,000¥0.83507¥5,010.42
9,000¥0.73964¥6,656.76
30,000¥0.73009¥21,902.70
75,000¥0.62034¥46,525.50
Manufacturers Standard Package