0874390300 | |
---|---|
DigiKey Part Number | WM2087-ND |
Manufacturer | |
Manufacturer Product Number | 0874390300 |
Description | CONN RCPT HSG 3POS 1.50MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 3 Rectangular Connectors - Housings Receptacle Natural 0.059" (1.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0874390300 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.059" (1.50mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Locking Ramp | |
Color | Natural | |
Features | - | |
Insulation Material | Polyamide (PA), Nylon | |
Operating Temperature | -55°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.31000 | ¥1.31 |
10 | ¥1.05900 | ¥10.59 |
100 | ¥0.76020 | ¥76.02 |
1,000 | ¥0.59488 | ¥594.88 |
2,500 | ¥0.58188 | ¥1,454.70 |