Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | - | |
Packaging | Case | |
Part Status | Active | |
Kit Type | Contact, Header, Housing | |
Values | 403 pcs - Assorted 2 ~ 4, 6, 8, 9, 12, 14 Header, Housing, 32 ~ 22 AWG Crimp Terminals | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2 | ¥471.57000 | ¥943.14 |