0874210002 | |
---|---|
DigiKey Part Number | 900-0874210002TR-ND - Tape & Reel (TR) 900-0874210002CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0874210002 |
Description | CONN SOCKET 26AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold 24-26 AWG Crimp Stamped |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 24-26 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | 4.00µin (0.100µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.64000 | ¥1.64 |
10 | ¥1.14100 | ¥11.41 |
100 | ¥0.81680 | ¥81.68 |
1,000 | ¥0.68607 | ¥686.07 |
2,500 | ¥0.62070 | ¥1,551.75 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
20,000 | ¥0.37548 | ¥7,509.60 |