PMEG045V050EPDZ

DigiKey Part Number
1727-2280-2-ND - Tape & Reel (TR)
1727-2280-1-ND - Cut Tape (CT)
1727-2280-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PMEG045V050EPDZ
Description
DIODE SCHOTTKY 45V 5A CFP15
Customer Reference
Detailed Description
Diode 45 V 5A Surface Mount CFP15
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Technology
Voltage - DC Reverse (Vr) (Max)
45 V
Current - Average Rectified (Io)
5A
Voltage - Forward (Vf) (Max) @ If
490 mV @ 5 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
19 ns
Current - Reverse Leakage @ Vr
300 µA @ 45 V
Capacitance @ Vr, F
580pF @ 1V, 1MHz
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
CFP15
Operating Temperature - Junction
175°C (Max)
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.84000¥4.84
10¥4.16200¥41.62
100¥2.89070¥289.07
500¥2.25720¥1,128.60
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,500¥1.83462¥2,751.93
3,000¥1.64005¥4,920.15
7,500¥1.55667¥11,675.02
10,500¥1.44547¥15,177.43
37,500¥1.41824¥53,184.00
Manufacturers Standard Package