VS-4EGU06-M3/5BT | |
---|---|
DigiKey Part Number | VS-4EGU06-M3/5BTGITR-ND - Tape & Reel (TR) VS-4EGU06-M3/5BTGICT-ND - Cut Tape (CT) VS-4EGU06-M3/5BTGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VS-4EGU06-M3/5BT |
Description | DIODE GEN PURP 600V 4A DO214AA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 4A Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
EDA/CAD Models | VS-4EGU06-M3/5BT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 4A | |
Voltage - Forward (Vf) (Max) @ If | 1.3 V @ 4 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 39 ns | |
Current - Reverse Leakage @ Vr | 3 µA @ 600 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AA (SMB) | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.25000 | ¥5.25 |
10 | ¥4.51500 | ¥45.15 |
100 | ¥3.13690 | ¥313.69 |
500 | ¥2.44906 | ¥1,224.53 |
1,000 | ¥1.99064 | ¥1,990.64 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,200 | ¥1.77949 | ¥5,694.37 |
6,400 | ¥1.68900 | ¥10,809.60 |
9,600 | ¥1.56836 | ¥15,056.26 |
32,000 | ¥1.53216 | ¥49,029.12 |