SML-D14U2WT86A | |
---|---|
DigiKey Part Number | SML-D14U2WT86ATR-ND - Tape & Reel (TR) SML-D14U2WT86ACT-ND - Cut Tape (CT) SML-D14U2WT86ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SML-D14U2WT86A |
Description | LED RED CLEAR 1608 SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Red 615nm LED Indication - Discrete 2V 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | SML-D14U2WT86A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | - | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.20mm x 0.80mm | |
Voltage - Forward (Vf) (Typ) | 2V | |
Current - Test | 20mA | |
Viewing Angle | - | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | - | |
Features | - | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 1.60mm L x 0.80mm W | |
Height (Max) | 0.65mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.17000 | ¥4.17 |
10 | ¥2.54200 | ¥25.42 |
100 | ¥1.46140 | ¥146.14 |
1,000 | ¥1.14367 | ¥1,143.67 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.04837 | ¥3,145.11 |
6,000 | ¥0.95307 | ¥5,718.42 |
15,000 | ¥0.88953 | ¥13,342.95 |
30,000 | ¥0.85776 | ¥25,732.80 |
75,000 | ¥0.82600 | ¥61,950.00 |