PMEG4020ER-QX | |
---|---|
DigiKey Part Number | 1727-PMEG4020ER-QXTR-ND - Tape & Reel (TR) 1727-PMEG4020ER-QXCT-ND - Cut Tape (CT) 1727-PMEG4020ER-QXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMEG4020ER-QX |
Description | DIODE SCHOTTKY 40V 2A SOD123W |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 2A Surface Mount SOD-123W |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 490 mV @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 100 µA @ 40 V | |
Capacitance @ Vr, F | 250pF @ 1V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-123W | |
Operating Temperature - Junction | 150°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.87000 | ¥2.87 |
10 | ¥2.22500 | ¥22.25 |
100 | ¥1.33330 | ¥133.33 |
500 | ¥1.23426 | ¥617.13 |
1,000 | ¥0.83929 | ¥839.29 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.74745 | ¥2,242.35 |
6,000 | ¥0.73074 | ¥4,384.44 |
9,000 | ¥0.64722 | ¥5,824.98 |
30,000 | ¥0.63888 | ¥19,166.40 |
75,000 | ¥0.54284 | ¥40,713.00 |
150,000 | ¥0.53261 | ¥79,891.50 |