Single Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Voltage - DC Reverse (Vr) (Max) | Current - Average Rectified (Io) | Voltage - Forward (Vf) (Max) @ If | Speed | Reverse Recovery Time (trr) | Current - Reverse Leakage @ Vr | Capacitance @ Vr, F | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package | Operating Temperature - Junction |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
106,038 In Stock | 1 : ¥1.64000 Cut Tape (CT) 8,000 : ¥0.27700 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 80 V | 100mA | 1.2 V @ 100 mA | Small Signal =< 200mA (Io), Any Speed | 4 ns | 500 nA @ 80 V | 0.5pF @ 0V, 1MHz | - | - | Surface Mount | SC-79, SOD-523 | ESC | 125°C (Max) | ||
27,893 In Stock This product has a maximum purchase limit | 1 : ¥2.05000 Cut Tape (CT) 3,000 : ¥0.34781 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 40 V | 200mA | 540 mV @ 200 mA | Small Signal =< 200mA (Io), Any Speed | - | 90 µA @ 40 V | - | - | - | Surface Mount | SC-90, SOD-323F | UMD2 | 125°C (Max) | ||
56,608 In Stock | 1 : ¥2.13000 Cut Tape (CT) 3,000 : ¥0.35550 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 40 V | 250mA | 710 mV @ 200 mA | Fast Recovery =< 500ns, > 200mA (Io) | 3 ns | 10 µA @ 40 V | 4pF @ 5V, 1MHz | - | - | Surface Mount | SC-76, SOD-323 | SOD-323 | -55°C ~ 150°C | ||
53,992 In Stock | 1 : ¥2.54000 Cut Tape (CT) 3,000 : ¥0.53198 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 40 V | 1A | 400 mV @ 500 mA | Fast Recovery =< 500ns, > 200mA (Io) | - | 150 µA @ 40 V | 120pF @ 0V, 1MHz | - | - | Surface Mount | SC-76, SOD-323 | USC | 125°C (Max) | ||
45,793 In Stock | 1 : ¥2.96000 Cut Tape (CT) 8,000 : ¥0.50620 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 40 V | 200mA | 550 mV @ 100 mA | Small Signal =< 200mA (Io), Any Speed | - | 10 µA @ 40 V | - | - | - | Surface Mount | SC-79, SOD-523 | EMD2 | 150°C (Max) | ||
43,771 In Stock | 1 : ¥2.96000 Cut Tape (CT) 10,000 : ¥0.68203 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Standard | 600 V | 1A | 1.7 V @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | 35 ns | 5 µA @ 600 V | 8pF @ 4V, 1MHz | - | - | Surface Mount | DO-219AB | Sub SMA | -55°C ~ 150°C | ||
5,569 In Stock | 1 : ¥3.12000 Cut Tape (CT) 3,000 : ¥0.56156 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 90 V | 200mA | 490 mV @ 200 mA | Small Signal =< 200mA (Io), Any Speed | - | 900 µA @ 90 V | - | - | - | Surface Mount | 2-SMD, Flat Leads | TUMD2M | 125°C (Max) | ||
6,179 In Stock | 1 : ¥3.45000 Cut Tape (CT) 3,000 : ¥0.75694 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 40 V | 1A | 550 mV @ 700 mA | Fast Recovery =< 500ns, > 200mA (Io) | - | 50 µA @ 40 V | - | - | - | Surface Mount | 2-SMD, Flat Leads | TUMD2M | 150°C (Max) | ||
17,510 In Stock | 1 : ¥3.53000 Cut Tape (CT) 3,000 : ¥0.96024 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 40 V | 1A | 520 mV @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 50 µA @ 40 V | - | - | - | Surface Mount | SOD-123F | PMDU | 150°C (Max) | ||
10,660 In Stock | 1 : ¥3.69000 Cut Tape (CT) 3,000 : ¥0.81630 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 150 V | 1A | 890 mV @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 1 µA @ 100 V | - | - | - | Surface Mount | 2-SMD, Flat Leads | TUMD2M | 150°C (Max) | ||
16,309 In Stock | 1 : ¥4.60000 Cut Tape (CT) 3,000 : ¥1.54101 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 150 V | 1A | 890 mV @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | 4.8 ns | 1 µA @ 150 V | - | Automotive | AEC-Q101 | Surface Mount | 2-SMD, Flat Leads | TUMD2M | 150°C (Max) | ||
16,363 In Stock | 1 : ¥3.28000 Cut Tape (CT) 5,000 : ¥0.45384 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 60 V | 1A | 680 mV @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 50 µA @ 60 V | - | - | - | Surface Mount | SC-90, SOD-323F | SOD-323HE | -55°C ~ 150°C |