Single Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Voltage - DC Reverse (Vr) (Max) | Current - Average Rectified (Io) | Voltage - Forward (Vf) (Max) @ If | Speed | Reverse Recovery Time (trr) | Current - Reverse Leakage @ Vr | Capacitance @ Vr, F | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package | Operating Temperature - Junction |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
42,601 In Stock | 1 : ¥5.01000 Cut Tape (CT) 3,000 : ¥1.91420 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 100 V | 5A | 760 mV @ 5 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 3.5 µA @ 100 V | - | Automotive | AEC-Q101 | Surface Mount | SOD-128 | SOD128Flat | -40°C ~ 175°C | ||
25,168 In Stock | 1 : ¥7.47000 Cut Tape (CT) 2,500 : ¥2.82828 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | FERD (Field Effect Rectifier Diode) | 100 V | 20A | 705 mV @ 20 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 140 µA @ 100 V | - | - | - | Surface Mount | TO-252-3, DPAK (2 Leads + Tab), SC-63 | DPAK | 175°C (Max) | ||
82,439 In Stock | 1 : ¥3.28000 Cut Tape (CT) 3,000 : ¥0.88890 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Schottky | 40 V | 1A | 550 mV @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | 5.6 ns | 50 µA @ 40 V | 55pF @ 4V, 1MHz | - | - | Surface Mount | 2-SMD, Flat Leads | SOD-323HE | -55°C ~ 150°C | ||
5,554 In Stock 60,000 Factory | 1 : ¥3.28000 Cut Tape (CT) 3,000 : ¥0.59781 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 40 V | 250mA | 480 mV @ 30 mA | Fast Recovery =< 500ns, > 200mA (Io) | 5 ns | 2 µA @ 40 V | 6pF @ 5V, 1MHz | Automotive | AEC-Q101 | Surface Mount | SC-79, SOD-523 | SOD-523 | -65°C ~ 150°C | ||
7,989 In Stock | 1 : ¥3.37000 Cut Tape (CT) 3,000 : ¥1.12146 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 200 V | 3A | 1 V @ 3 A | Fast Recovery =< 500ns, > 200mA (Io) | 25 ns | 2 mA @ 200 V | - | Automotive | AEC-Q101 | Surface Mount | SOD-128 | SOD-128/CFP5 | - | ||
4,006 In Stock | 1 : ¥3.45000 Cut Tape (CT) 3,500 : ¥0.97082 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 60 V | 2.5A | 490 mV @ 1.5 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 300 µA @ 60 V | 500pF @ 4V, 1MHz | Automotive | AEC-Q101 | Surface Mount | DO-221AC, SMA Flat Leads | SlimSMAW (DO-221AD) | -40°C ~ 175°C | |||
43,462 In Stock | 1 : ¥4.19000 Cut Tape (CT) 3,000 : ¥1.13936 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 60 V | 3A | 610 mV @ 3 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 150 µA @ 60 V | - | Automotive | AEC-Q101 | Surface Mount | SOD-128 | SOD128Flat | -40°C ~ 175°C | ||
13,203 In Stock | 1 : ¥4.76000 Cut Tape (CT) 3,500 : ¥1.60464 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 100 V | 3A | 790 mV @ 3 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 500 µA @ 100 V | 115pF @ 5V, 1MHz | Automotive | AEC-Q101 | Surface Mount | DO-214AB, SMC | DO-214AB (SMC) | -55°C ~ 175°C | ||
9,424 In Stock | 1 : ¥5.34000 Cut Tape (CT) 5,000 : ¥1.92684 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 45 V | 10A | 490 mV @ 10 A | Fast Recovery =< 500ns, > 200mA (Io) | 36 ns | 600 µA @ 45 V | 1140pF @ 1V, 1MHz | Automotive | AEC-Q101 | Surface Mount | TO-277, 3-PowerDFN | CFP15B | 175°C | ||
4,500 In Stock | 1 : ¥21.76000 Cut Tape (CT) 4,500 : ¥9.82285 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Discontinued at Digi-Key | Schottky | 200 V | 35A | 990 mV @ 35 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 350 µA @ 200 V | 1320pF @ 4V, 1MHz | Automotive | AEC-Q101 | Surface Mount | TO-252-3, DPAK (2 Leads + Tab), SC-63 | SlimDPAK | -40°C ~ 175°C |