STTH2R02AFY

DigiKey Part Number
497-15975-2-ND - Tape & Reel (TR)
497-15975-1-ND - Cut Tape (CT)
497-15975-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
STTH2R02AFY
Description
DIODE GP 200V 2A SOD128FLAT
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Diode 200 V 2A Surface Mount SOD128Flat
Datasheet
 Datasheet
EDA/CAD Models
STTH2R02AFY Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
200 V
Current - Average Rectified (Io)
2A
Voltage - Forward (Vf) (Max) @ If
1.02 V @ 2 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
20 ns
Current - Reverse Leakage @ Vr
800 nA @ 200 V
Capacitance @ Vr, F
-
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
SOD128Flat
Operating Temperature - Junction
-40°C ~ 175°C
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.37000¥3.37
10¥2.85700¥28.57
100¥1.98340¥198.34
500¥1.54848¥774.24
1,000¥1.25868¥1,258.68
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥1.12517¥3,375.51
6,000¥1.06796¥6,407.76
9,000¥0.99167¥8,925.03
30,000¥0.96879¥29,063.70
75,000¥0.94409¥70,806.75
Manufacturers Standard Package