SMA6J33CA-TR | |
---|---|
DigiKey Part Number | 497-5933-2-ND - Tape & Reel (TR) 497-5933-1-ND - Cut Tape (CT) 497-5933-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMA6J33CA-TR |
Description | TVS DIODE 33VWM 60.8VC SMA |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 60.8V Clamp 57A (8/20µs) Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | SMA6J33CA-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 33V | |
Voltage - Breakdown (Min) | 36.7V | |
Voltage - Clamping (Max) @ Ipp | 60.8V | |
Current - Peak Pulse (10/1000µs) | 57A (8/20µs) | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.42000 | ¥5.42 |
10 | ¥4.62200 | ¥46.22 |
100 | ¥3.21250 | ¥321.25 |
500 | ¥2.50810 | ¥1,254.05 |
1,000 | ¥2.03858 | ¥2,038.58 |
2,000 | ¥1.82237 | ¥3,644.74 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥1.72969 | ¥8,648.45 |
10,000 | ¥1.60614 | ¥16,061.40 |
25,000 | ¥1.56908 | ¥39,227.00 |
50,000 | ¥1.52908 | ¥76,454.00 |