LT8613EUDE#TRPBF | |
---|---|
DigiKey Part Number | 505-LT8613EUDE#TRPBFTR-ND - Tape & Reel (TR) 505-LT8613EUDE#TRPBFCT-ND - Cut Tape (CT) 505-LT8613EUDE#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT8613EUDE#TRPBF |
Description | IC REG BUCK ADJ 6A 28QFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive or Negative Adjustable 0.97V 1 Output 6A 28-WFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LT8613EUDE#TRPBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive or Negative | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3.4V | |
Voltage - Input (Max) | 42V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 41.58V | |
Current - Output | ||
Frequency - Switching | 200kHz ~ 2.2MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 28-QFN (3x6) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥107.96000 | ¥107.96 |
10 | ¥99.22400 | ¥992.24 |
25 | ¥95.10880 | ¥2,377.72 |
100 | ¥83.79830 | ¥8,379.83 |
250 | ¥79.68500 | ¥19,921.25 |
500 | ¥74.54420 | ¥37,272.10 |
1,000 | ¥68.37503 | ¥68,375.03 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥65.80454 | ¥164,511.35 |