LM51581QRTERQ1 | |
---|---|
DigiKey Part Number | 296-LM51581QRTERQ1TR-ND - Tape & Reel (TR) 296-LM51581QRTERQ1CT-ND - Cut Tape (CT) 296-LM51581QRTERQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM51581QRTERQ1 |
Description | IC REG MULT CONFG ADJ 16WQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Boost, Flyback, SEPIC Switching Regulator IC Positive Adjustable 1.5V 1 Output 1.63A (Switch) 16-WFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LM51581QRTERQ1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Up, Step-Up/Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 1.5V | |
Voltage - Input (Max) | 60V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 83V | |
Current - Output | ||
Frequency - Switching | 100kHz ~ 2.2MHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-WQFN (3x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥37.60000 | ¥37.60 |
10 | ¥33.76700 | ¥337.67 |
25 | ¥31.92320 | ¥798.08 |
100 | ¥27.66540 | ¥2,766.54 |
250 | ¥26.24676 | ¥6,561.69 |
500 | ¥23.55114 | ¥11,775.57 |
1,000 | ¥19.86239 | ¥19,862.39 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥18.86931 | ¥56,607.93 |