1.63A (Switch) Voltage Regulators - DC DC Switching Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Function | Output Configuration | Topology | Output Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Current - Output | Frequency - Switching | Synchronous Rectifier | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,146 In Stock | 1 : ¥36.30000 Cut Tape (CT) 3,000 : ¥16.94930 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Up, Step-Up/Step-Down | Positive | Boost, Flyback, SEPIC | Adjustable | 1 | 1.5V | 60V | 1.5V | 83V | 1.63A (Switch) | 100kHz ~ 2.2MHz | No | -40°C ~ 125°C (TJ) | - | - | Surface Mount | 16-WFQFN Exposed Pad | 16-WQFN (3x3) | ||
2,369 In Stock | 1 : ¥38.94000 Cut Tape (CT) 3,000 : ¥19.53908 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Up, Step-Up/Step-Down | Positive | Boost, Flyback, SEPIC | Adjustable | 1 | 1.5V | 60V | 1.5V | 83V | 1.63A (Switch) | 100kHz ~ 2.2MHz | No | -40°C ~ 125°C (TA) | Automotive | AEC-Q100 | Surface Mount | 16-WFQFN Exposed Pad | 16-WQFN (3x3) |