SMC5K54CA-M3/H | |
---|---|
DigiKey Part Number | 112-SMC5K54CA-M3/HTR-ND - Tape & Reel (TR) 112-SMC5K54CA-M3/HCT-ND - Cut Tape (CT) 112-SMC5K54CA-M3/HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMC5K54CA-M3/H |
Description | TVS DIODE 54VWM 87.1VC DO214AB |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 87.1V Clamp 57.4A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 54V | |
Voltage - Breakdown (Min) | 60V | |
Voltage - Clamping (Max) @ Ipp | 87.1V | |
Current - Peak Pulse (10/1000µs) | 57.4A | |
Power - Peak Pulse | 5000W (5kW) | |
Power Line Protection | No | |
Applications | Telecom | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.69000 | ¥9.69 |
10 | ¥7.93100 | ¥79.31 |
100 | ¥6.16970 | ¥616.97 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
850 | ¥5.22935 | ¥4,444.95 |
1,700 | ¥4.25982 | ¥7,241.69 |
2,550 | ¥4.01012 | ¥10,225.81 |
5,950 | ¥3.81917 | ¥22,724.06 |
21,250 | ¥3.64290 | ¥77,411.62 |