OPA335AIDBVR | |
---|---|
DigiKey Part Number | 296-26271-2-ND - Tape & Reel (TR) 296-26271-1-ND - Cut Tape (CT) 296-26271-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA335AIDBVR |
Description | IC OPAMP ZER-DRIFT 1CIRC SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Zero-Drift Amplifier 1 Circuit Rail-to-Rail SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | OPA335AIDBVR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 1.6V/µs | |
Gain Bandwidth Product | 2 MHz | |
Current - Input Bias | 70 pA | |
Voltage - Input Offset | 1 µV | |
Current - Supply | 285µA | |
Current - Output / Channel | 50 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥23.81000 | ¥23.81 |
10 | ¥21.35400 | ¥213.54 |
25 | ¥20.18640 | ¥504.66 |
100 | ¥17.49510 | ¥1,749.51 |
250 | ¥16.59792 | ¥4,149.48 |
500 | ¥14.89324 | ¥7,446.62 |
1,000 | ¥12.56059 | ¥12,560.59 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥11.93254 | ¥35,797.62 |
6,000 | ¥11.48396 | ¥68,903.76 |