Single Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Voltage - DC Reverse (Vr) (Max) | Current - Average Rectified (Io) | Voltage - Forward (Vf) (Max) @ If | Speed | Reverse Recovery Time (trr) | Current - Reverse Leakage @ Vr | Capacitance @ Vr, F | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package | Operating Temperature - Junction |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
268,566 In Stock | 1 : ¥0.82000 Cut Tape (CT) 3,000 : ¥0.13392 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 100 V | 200mA | 1.25 V @ 150 mA | Small Signal =< 200mA (Io), Any Speed | 6 ns | 1 µA @ 100 V | 2pF @ 0V, 1MHz | - | - | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 (TO-236) | -55°C ~ 150°C | ||
248,244 In Stock | 1 : ¥1.07000 Cut Tape (CT) 3,000 : ¥0.18132 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 250 V | 200mA | 1.25 V @ 200 mA | Small Signal =< 200mA (Io), Any Speed | 50 ns | 100 nA @ 200 V | 5pF @ 0V, 1MHz | - | - | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 (TO-236) | -55°C ~ 150°C | ||
466,831 In Stock 135,000 Factory | 1 : ¥2.71000 Cut Tape (CT) 5,000 : ¥0.46019 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 400 V | 1A | 1.1 V @ 1 A | Standard Recovery >500ns, > 200mA (Io) | - | 5 µA @ 400 V | - | - | - | Surface Mount | DO-214AC, SMA | DO-214AC (SMA) | -55°C ~ 150°C | ||
98,882 In Stock 3,235,000 Factory | 1 : ¥3.12000 Cut Tape (CT) 5,000 : ¥0.35695 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 40 V | 1A | 500 mV @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 500 µA @ 40 V | 110pF @ 4V, 1MHz | - | - | Surface Mount | DO-214AC, SMA | SMA | -65°C ~ 150°C | ||
17,436 In Stock | 1 : ¥4.84000 Cut Tape (CT) 2,500 : ¥1.83496 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 600 V | 3A | 1.25 V @ 3 A | Fast Recovery =< 500ns, > 200mA (Io) | 75 ns | 10 µA @ 600 V | - | - | - | Surface Mount | DO-214AB, SMC | SMC | -65°C ~ 175°C | ||
118,177 In Stock | 1 : ¥0.82000 Cut Tape (CT) 10,000 : ¥0.10779 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 100 V | 200mA | 1.25 V @ 150 mA | Small Signal =< 200mA (Io), Any Speed | 6 ns | 1 µA @ 100 V | 2pF @ 0V, 1MHz | - | - | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 (TO-236) | -55°C ~ 150°C | ||
2,518 In Stock 270,000 Factory | 1 : ¥1.07000 Cut Tape (CT) 3,000 : ¥0.21246 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 200 V | 200mA | 1.25 V @ 200 mA | Small Signal =< 200mA (Io), Any Speed | 50 ns | 100 nA @ 200 V | 5pF @ 0V, 1MHz | - | - | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 | -65°C ~ 150°C | ||
86,029 In Stock | 1 : ¥1.15000 Cut Tape (CT) 3,000 : ¥0.19413 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 200 V | 200mA | 1.25 V @ 200 mA | Small Signal =< 200mA (Io), Any Speed | 50 ns | 100 nA @ 200 V | 5pF @ 0V, 1MHz | Automotive | AEC-Q101 | Surface Mount | TO-236-3, SC-59, SOT-23-3 | TO-236AB | 150°C (Max) | ||
38,208 In Stock | 1 : ¥1.15000 Cut Tape (CT) 10,000 : ¥0.16027 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 200 V | 200mA | 1.25 V @ 200 mA | Small Signal =< 200mA (Io), Any Speed | 50 ns | 100 nA @ 200 V | 5pF @ 0V, 1MHz | - | - | Surface Mount | TO-236-3, SC-59, SOT-23-3 | TO-236AB | 150°C (Max) | ||
17,885 In Stock | 1 : ¥1.15000 Cut Tape (CT) 3,000 : ¥0.19987 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 250 V | 200mA | 1.25 V @ 200 mA | Small Signal =< 200mA (Io), Any Speed | 50 ns | 100 nA @ 200 V | 5pF @ 0V, 1MHz | Automotive | AEC-Q101 | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 (TO-236) | -55°C ~ 150°C | ||
38,618 In Stock | 1 : ¥1.89000 Cut Tape (CT) 3,000 : ¥0.31152 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 200 V | 200mA | 1.25 V @ 200 mA | Small Signal =< 200mA (Io), Any Speed | 50 ns | 100 nA @ 200 V | 5pF @ 0V, 1MHz | - | - | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 | -55°C ~ 150°C | ||
5,116 In Stock | 1 : ¥3.12000 Cut Tape (CT) 7,500 : ¥0.80843 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 100 V | 1A | 770 mV @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 1 µA @ 100 V | - | - | - | Surface Mount | DO-214AC, SMA | DO-214AC (SMA) | 175°C (Max) | ||
332,788 In Stock | 1 : ¥2.96000 Cut Tape (CT) 3,000 : ¥0.62611 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Last Time Buy | Standard | 200 V | 250mA | 1.25 V @ 200 mA | Fast Recovery =< 500ns, > 200mA (Io) | 50 ns | 100 nA @ 200 V | 5pF @ 0V, 1MHz | - | - | Surface Mount | SC-76, SOD-323 | PG-SOD323-3D | 150°C (Max) | ||
0 In Stock | 1 : ¥1.97000 Cut Tape (CT) 45,000 : ¥0.29218 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Last Time Buy | Standard | 80 V | 250mA | 1.25 V @ 150 mA | Fast Recovery =< 500ns, > 200mA (Io) | 4 ns | 1 µA @ 75 V | 2pF @ 0V, 1MHz | - | - | Surface Mount | TO-236-3, SC-59, SOT-23-3 | PG-SOT23 | 150°C (Max) |