CGRA4004-G | |
---|---|
DigiKey Part Number | 641-1017-2-ND - Tape & Reel (TR) 641-1017-1-ND - Cut Tape (CT) 641-1017-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGRA4004-G |
Description | DIODE GEN PURP 400V 1A DO214AC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 400 V 1A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | CGRA4004-G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 400 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 1 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 5 µA @ 400 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.71000 | ¥2.71 |
10 | ¥1.87200 | ¥18.72 |
100 | ¥0.94490 | ¥94.49 |
500 | ¥0.77106 | ¥385.53 |
1,000 | ¥0.57214 | ¥572.14 |
2,000 | ¥0.48134 | ¥962.68 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥0.46021 | ¥2,301.05 |
10,000 | ¥0.39801 | ¥3,980.10 |
25,000 | ¥0.39055 | ¥9,763.75 |
50,000 | ¥0.32338 | ¥16,169.00 |
125,000 | ¥0.31841 | ¥39,801.25 |