BAS16E6327HTSA1 | |
---|---|
DigiKey Part Number | BAS16E6327HTSA1TR-ND - Tape & Reel (TR) BAS16E6327HTSA1CT-ND - Cut Tape (CT) BAS16E6327HTSA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAS16E6327HTSA1 |
Description | DIODE GEN PURP 80V 250MA SOT23 |
Customer Reference | |
Detailed Description | Diode 80 V 250mA Surface Mount PG-SOT23 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 80 V | |
Current - Average Rectified (Io) | 250mA | |
Voltage - Forward (Vf) (Max) @ If | 1.25 V @ 150 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 4 ns | |
Current - Reverse Leakage @ Vr | 1 µA @ 75 V | |
Capacitance @ Vr, F | 2pF @ 0V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | PG-SOT23 | |
Operating Temperature - Junction | 150°C (Max) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.30000 | ¥2.30 |
10 | ¥1.57600 | ¥15.76 |
100 | ¥0.77010 | ¥77.01 |
500 | ¥0.64218 | ¥321.09 |
1,000 | ¥0.44612 | ¥446.12 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
45,000 | ¥0.29219 | ¥13,148.55 |
75,000 | ¥0.26247 | ¥19,685.25 |
150,000 | ¥0.22741 | ¥34,111.50 |