SS1H10-E3/5AT | |
---|---|
DigiKey Part Number | SS1H10-E3/5ATGITR-ND - Tape & Reel (TR) SS1H10-E3/5ATGICT-ND - Cut Tape (CT) SS1H10-E3/5ATGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SS1H10-E3/5AT |
Description | DIODE SCHOTTKY 100V 1A DO214AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 1A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 770 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 1 µA @ 100 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Operating Temperature - Junction | 175°C (Max) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.12000 | ¥3.12 |
10 | ¥2.42200 | ¥24.22 |
100 | ¥1.45560 | ¥145.56 |
500 | ¥1.34740 | ¥673.70 |
1,000 | ¥0.91621 | ¥916.21 |
2,000 | ¥0.84348 | ¥1,686.96 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
7,500 | ¥0.80846 | ¥6,063.45 |
15,000 | ¥0.72761 | ¥10,914.15 |
37,500 | ¥0.71683 | ¥26,881.12 |
52,500 | ¥0.67372 | ¥35,370.30 |