NCV1117DT12RKG | |
---|---|
DigiKey Part Number | 488-NCV1117DT12RKGTR-ND - Tape & Reel (TR) 488-NCV1117DT12RKGCT-ND - Cut Tape (CT) 488-NCV1117DT12RKGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCV1117DT12RKG |
Description | IC REG LINEAR 12V 1A DPAK |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A DPAK |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 20V | |
Voltage - Output (Min/Fixed) | 12V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 1.2V @ 800mA | |
Current - Output | ||
Current - Quiescent (Iq) | 10 mA | |
PSRR | 54dB (120Hz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Supplier Device Package | DPAK | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.97000 | ¥6.97 |
10 | ¥6.12100 | ¥61.21 |
25 | ¥5.75040 | ¥143.76 |
100 | ¥4.35860 | ¥435.86 |
250 | ¥3.70924 | ¥927.31 |
500 | ¥3.52376 | ¥1,761.88 |
1,000 | ¥2.68919 | ¥2,689.19 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥2.50374 | ¥6,259.35 |
5,000 | ¥2.41101 | ¥12,055.05 |
12,500 | ¥2.31828 | ¥28,978.50 |
25,000 | ¥2.29533 | ¥57,383.25 |