Single Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Voltage - DC Reverse (Vr) (Max) | Current - Average Rectified (Io) | Voltage - Forward (Vf) (Max) @ If | Speed | Reverse Recovery Time (trr) | Current - Reverse Leakage @ Vr | Capacitance @ Vr, F | Mounting Type | Package / Case | Supplier Device Package | Operating Temperature - Junction |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
34,293 In Stock | 1 : ¥3.69000 Cut Tape (CT) 2,500 : ¥1.00442 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 600 V | 1A | 1.25 V @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | 75 ns | 5 µA @ 600 V | - | Surface Mount | DO-214AA, SMB | SMB | -65°C ~ 175°C | ||
20,893 In Stock | 1 : ¥3.69000 Cut Tape (CT) 500 : ¥1.71190 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Not For New Designs | Standard | 1000 V | 6A | 950 mV @ 6 A | Standard Recovery >500ns, > 200mA (Io) | - | 10 µA @ 1000 V | 150pF @ 4V, 1MHz | Through Hole | R-6, Axial | R-6 | -55°C ~ 125°C | ||
17,536 In Stock | 1 : ¥4.84000 Cut Tape (CT) 2,500 : ¥1.83502 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 600 V | 3A | 1.25 V @ 3 A | Fast Recovery =< 500ns, > 200mA (Io) | 75 ns | 10 µA @ 600 V | - | Surface Mount | DO-214AB, SMC | SMC | -65°C ~ 175°C | ||
540 In Stock | 1 : ¥89.08000 Tube | Tube | Active | Standard | 600 V | 77A | 1.3 V @ 70 A | Fast Recovery =< 500ns, > 200mA (Io) | 50 ns | 3 mA @ 600 V | - | Through Hole | TO-247-2 | TO-247AD | -40°C ~ 150°C | |||
35,833 In Stock 130,000 Factory | 1 : ¥3.69000 Cut Tape (CT) 5,000 : ¥0.94777 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 600 V | 1A | 1.25 V @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | 75 ns | 5 µA @ 600 V | - | Surface Mount | DO-214AC, SMA | SMA | -65°C ~ 175°C | ||
19,970 In Stock | 1 : ¥3.78000 Cut Tape (CT) 1,900 : ¥1.06226 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Active | Standard | 600 V | 3A | 1.7 V @ 3 A | Fast Recovery =< 500ns, > 200mA (Io) | 35 ns | 3 µA @ 600 V | - | Through Hole | DO-201AD, Axial | DO-201AD | 175°C (Max) | ||
3,367 In Stock | 1 : ¥5.25000 Cut Tape (CT) 1,250 : ¥1.98934 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Active | Standard | 600 V | 4A | 1.28 V @ 4 A | Fast Recovery =< 500ns, > 200mA (Io) | 50 ns | 10 µA @ 600 V | 65pF @ 4V, 1MHz | Through Hole | DO-201AD, Axial | DO-201AD | -55°C ~ 175°C | ||
11,015 In Stock | 1 : ¥5.42000 Cut Tape (CT) 1,000 : ¥2.29522 Tape & Box (TB) | - | Cut Tape (CT) Tape & Box (TB) | Active | Standard | 600 V | 4A | 1.28 V @ 4 A | Fast Recovery =< 500ns, > 200mA (Io) | 75 ns | 10 µA @ 600 V | - | Through Hole | DO-201AD, Axial | DO-201AD | -65°C ~ 175°C | ||
2,000 In Stock | 1 : ¥5.99000 Cut Tape (CT) 1,000 : ¥2.54594 Tape & Box (TB) | - | Cut Tape (CT) Tape & Box (TB) | Active | Standard | 600 V | 4A | 1.28 V @ 4 A | Fast Recovery =< 500ns, > 200mA (Io) | 75 ns | 10 µA @ 600 V | - | Through Hole | DO-201AD, Axial | DO-201AD | -65°C ~ 175°C | ||
6,965 In Stock | 1 : ¥12.15000 Cut Tape (CT) 2,500 : ¥5.02538 Tape & Box (TB) | - | Cut Tape (CT) Tape & Box (TB) | Active | Avalanche | 600 V | 3.5A | 1.35 V @ 5 A | Fast Recovery =< 500ns, > 200mA (Io) | 210 ns | 5 µA @ 600 V | - | Through Hole | SOD-64, Axial | SOD-64 | -55°C ~ 175°C | ||
1,055 In Stock | 1 : ¥3.69000 Cut Tape (CT) 1,250 : ¥1.40374 Tape & Box (TB) | - | Cut Tape (CT) Tape & Box (TB) | Active | Standard | 600 V | 4A | 1.28 V @ 4 A | Fast Recovery =< 500ns, > 200mA (Io) | 50 ns | 5 µA @ 600 V | - | Through Hole | DO-201AD, Axial | DO-201AD | -55°C ~ 175°C | ||
2,130 In Stock | 1 : ¥3.86000 Cut Tape (CT) 1,200 : ¥1.12768 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Active | Standard | 600 V | 4A | 1.28 V @ 4 A | Fast Recovery =< 500ns, > 200mA (Io) | 75 ns | 10 µA @ 600 V | - | Through Hole | DO-201AD, Axial | DO-201AD | -55°C ~ 150°C |