MUR460M_AY_00001 | |
---|---|
DigiKey Part Number | 3757-MUR460M_AY_00001CT-ND - Cut Tape (CT) 3757-MUR460M_AY_00001TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MUR460M_AY_00001 |
Description | SUPERFAST RECOVERY RECTIFIERS |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 4A Through Hole DO-201AD |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 4A | |
Voltage - Forward (Vf) (Max) @ If | 1.28 V @ 4 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 50 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 600 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-201AD | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.69000 | ¥3.69 |
10 | ¥3.18500 | ¥31.85 |
100 | ¥2.21170 | ¥221.17 |
500 | ¥1.72702 | ¥863.51 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,250 | ¥1.40374 | ¥1,754.67 |
2,500 | ¥1.25485 | ¥3,137.12 |
6,250 | ¥1.19105 | ¥7,444.06 |
12,500 | ¥1.10597 | ¥13,824.62 |
31,250 | ¥1.08045 | ¥33,764.06 |
62,500 | ¥1.05291 | ¥65,806.88 |